SEAM-30-11.0-S-04-2-A-K-TR

Samtec
200-SEAM3011.0S042AK
SEAM-30-11.0-S-04-2-A-K-TR

Gam.:

Aprašymas:
Plokščių ir tarpinės jungtys .050 SEARAY High-Speed High-Density Open-Pin-Field Array Terminal

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas: 100

Turime sandėlyje:
100 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
3 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
18,39 € 18,39 €
17,59 € 175,90 €
16,92 € 423,00 €
15,69 € 784,50 €
Visa Ritė (Užsakoma po 100)
13,48 € 1 348,00 €
12,78 € 6 390,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Samtec
Gaminio kategorija: Plokščių ir tarpinės jungtys
RoHS:  
Headers
120 Position
1.27 mm (0.05 in)
4 Row
Solder
Vertical
16 mm, 17 mm, 17.5 mm, 18.5 mm
2.7 A
240 VAC
56 Gbps
- 55 C
+ 125 C
Gold
Copper Alloy
Liquid Crystal Polymer (LCP)
SEAM
Reel
Cut Tape
Programa: Power, Signal
Prekės Ženklas: Samtec
Duomenų perdavimo sparta: 56 Gbps
Montavimo stilius: SMD/SMT
Gaminio tipas: Board to Board & Mezzanine Connectors
Gamyklinės pakuotės kiekis: 100
Subkategorija: Board to Board & Mezzanine Connectors
Prekinis pavadinimas: SEARAY
Vieneto Svoris: 706,190 mg
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

SEARAY™ SEAM Connectors

Samtec SEARAY™ SEAM Connectors offers 56Gbps PAM4 performance and up to 500 single-ended I/Os. The connectors have a 0.050" (1.27mm) pitch grid for maximum routing flexibility. Other features include rugged Edge Rate® contacts and low insertion/withdrawal forces. The series is available in 7mm to 17.5mm stack heights. Samtec SEARAY SEAM Connectors are ideally suited for power and signal applications and are compatible with UMPT / UMPS.

High-Density Arrays

Samtec High-Density Arrays include board-to-board mezzanine connectors and rectangular cable assemblies. These components are offered in a range of mounting angles, including horizontal, right, straight, and vertical with a wide selection of termination styles. The number of positions ranges from 100 to 560 while the number of rows ranges from 4 to 14. Samtec High-Density Arrays are available in several pitches, including 0.635mm, 0.8mm, and 1.27mm.

5G Solutions

Samtec 5G Solutions support the ultra-high frequencies and high data rates that emerging 5G technologies demand. As this 5G network quickly gains momentum, new systems, devices, and equipment are needed for technologies such as mmWave, Massive MIMO, beamforming, and full-duplex (FDX). Samtec 5G Solutions feature high-performance products for four applications: Test and Development Systems, Remote Radio and Active Antennas, Network Equipment, and Automotive and Transportation.

Flexible Stacking Connectors

Samtec Flex Stacking Board Connectors feature a large variety of board-to-board connectors with design flexibility. These Samtec board-to-board connector systems are available in a variety of pitches, densities, stack heights, orientations, and other standard or modified options, making it easy to find the right connector for any application. Flex-Stack options include one-piece, low profile pass-through, elevated, hermaphroditic, shrouded, coplanar, parallel, and perpendicular. Post heights are adjustable in increments of 0.005” (0.13mm).

5G Automotive & Transportation Solutions

Samtec 5G Automotive and Transportation Connectivity meets the needs of the growing 5G network market. As implementation of the 5G network quickly gains momentum, high-performance devices, systems, and test and measurement equipment are needed to support the ultra-high frequencies and high data rates that technologies like mmWave, Massive MIMO, beamforming, and full duplex demand. Samtec offers high-performance interconnects and high-level technical expertise to support these requirements, including an expanding portfolio of solutions ideal for Automotive applications.