PMSD-08-16-K-36.00-D-LUS

Samtec
200-PMSD-0816K36DLUS
PMSD-08-16-K-36.00-D-LUS

Gam.:

Aprašymas:
Stačiakampiai Kabelių Rinkiniai .165 Power Mate Double Row Discrete Wire Cable Assembly
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
4 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
16,78 € 16,78 €
16,58 € 165,80 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Samtec
Gaminio kategorija: Stačiakampiai Kabelių Rinkiniai
RoHS:  
PMSD
Discrete Wire Cable Assemblies
Double Row Discrete Cable
Socket
16 Position
Socket
16 Position
Female / Female
914.4 mm
16 AWG
10.3 A
Black
Bulk
Prekės Ženklas: Samtec
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: US
Apvalkalo Medžiaga: Polyvinyl Chloride (PVC)
Pitch: 4.19 mm
Gaminio tipas: Rectangular Cable Assemblies
Gamyklinės pakuotės kiekis: 1
Subkategorija: Cable Assemblies
Prekinis pavadinimas: Power Mate
Nurodytoji įtampa: 300 V
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

USHTS:
8544429090
ECCN:
EAR99

4.19mm (0.165") Power Mate® Discrete Wire System

Samtec 4.19mm (0.165") Power Mate® Discrete Wire System features cables and connectors with individually shrouded contacts for reliability in harsh environments with up to 10.4A. This product lineup is available as components with tooling or as complete cable assemblies. The Power Mate discrete wire system is shrouded, polarized, and keyed and offers a 10.4A maximum current rating, 400VAC / 566VDC voltage rating, and 24AWG to 16AWG PVC or Teflon™ fluoropolymer cable. Additional features include plastic latches, single or double row, up to 30 pins, and mating terminal strips in a vertical or right-angle orientation. Ideal applications for the Samtec 4.19mm (0.165") Power Mate series are military, aerospace, submersibles, and other harsh environments.

Discrete Wire Components & Cable Assemblies

Samtec Discrete Wire Components and Cable Assemblies offer significant space savings and design flexibility in cable-to-board, cable-to-cable, and cable-to-panel applications. This discrete wire family is ideal for a variety of industries, including industrial, automation, military, automotive, and medical. The lineup is available in pitches from 1mm to 4.19mm, with a wire range from 30AWG to 16AWG. Samtec Discrete Wire Components and Cable Assemblies feature a comprehensive selection of bodies, contacts, and terminals with rugged latching, individually shrouded or high-reliability Tiger Eye™ contact systems, ultra-micro-power and high-power versions, keying, polarization, and more.