LTH-020-01-G-D-A-K

Samtec
200-LTH02001GDAK
LTH-020-01-G-D-A-K

Gam.:

Aprašymas:
Plokščių ir tarpinės jungtys 0.50 mm Low Profile Blade & Beam Terminal Strip

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas

Turime sandėlyje:
Ne Sandėlyje Esantys
Gamintojo numatytas pristatymo laikas
2 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
2,80 € 2,80 €
2,51 € 210,84 €
2,16 € 544,32 €
1,99 € 1 002,96 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Samtec
Gaminio kategorija: Plokščių ir tarpinės jungtys
RoHS:  
Connectors
40 Position
0.5 mm (0.02 in)
2 Row
Solder
Straight
2.31 mm
2.6 A
- 55 C
+ 125 C
Gold
Beryllium Copper
Liquid Crystal Polymer (LCP)
LTH
Tube
Prekės Ženklas: Samtec
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: CR
Montavimo stilius: Mounting Peg
Gaminio tipas: Board to Board & Mezzanine Connectors
Gamyklinės pakuotės kiekis: 42
Subkategorija: Board to Board & Mezzanine Connectors
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Ultra Micro Interconnects

Samtec Ultra Micro Interconnects offer a stack height as low as 2.31mm and pitches of 0.4mm, 0.5mm, 0.635mm, and 0.8mm. One to four rows are available, and termination styles include solder, solder balls, and solder pin. Samtec Ultra Micro Interconnects are available in several mounting angles, including horizontal, right, straight, and vertical. The product lineup features connectors, headers, receptacles, sockets, and hermaphroditic connectors.

LTH 0.50mm Low-Profile Blade & Beam Terminal Strip

Samtec LTH 0.50mm Low-Profile Blade and Beam Terminal Strips are designed to mate with Samtec LSH socket strips and feature an ultra-low mated stack height of 2.31mm (0.091"). The LTH connectors offer a slim body design with vertical orientation for increased board space savings, making them ideal for the smallest of applications. Samtec LTH 0.50mm Low-Profile Blade and Beam Terminal Strips provide up to 100 I/Os, standard alignment pins, and 15Gbps performance. Optional tape-and-reel packaging is available. Applications include 5G networking, military / aerospace, broadcast video, automotive, and AI / machine learning.

Ultra-Micro Connector Solutions

Samtec Ultra-Micro Connector Solutions feature Razor Beam™ LP ultra-micro blade and beam fine-pitch connectors available on 0.40mm and 0.50mm pitches with stack heights as low as 2mm. These connectors are ideal for small and fast applications, offering speeds up to 56Gbps PAM4 (SS5/ST5). The connectors feature a slim body design and are engineered to save space on the X, Y, and Z axes. Samtec Ultra-Micro Connector Solutions products can be utilized at both the component level and system level to ensure full system optimization. Applications include 5G networking, military/aerospace, medical, artificial intelligence (AI), machine learning, instrumentation, and more.

Flexible Stacking Connectors

Samtec Flex Stacking Board Connectors feature a large variety of board-to-board connectors with design flexibility. These Samtec board-to-board connector systems are available in a variety of pitches, densities, stack heights, orientations, and other standard or modified options, making it easy to find the right connector for any application. Flex-Stack options include one-piece, low profile pass-through, elevated, hermaphroditic, shrouded, coplanar, parallel, and perpendicular. Post heights are adjustable in increments of 0.005” (0.13mm).