RDS-4S-7229-R-D

Same Sky
490-RDS4S7229RD
RDS-4S-7229-R-D

Gam.:

Aprašymas:
DIP Jungikliai / SIP Jungikliai Rotary DIP Switch, 7.2 x 7.2 x 2.9 mm, rotor actuator, 4 pos, TH
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
Min. 490   Užsakoma po 70
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
1,43 € 700,70 €
1,42 € 795,20 €
1,38 € 1 449,00 €
1,37 € 3 452,40 €
1,34 € 6 753,60 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Same Sky
Gaminio kategorija: DIP Jungikliai / SIP Jungikliai
Tube
Non-Illuminated
4 Position
DIP
Raised
Through Hole
100 mA
50 VDC
Pavaros medžiaga: Liquid Crystal Polymer (LCP)
Pavaros pobūdis: Arrow
Prekės Ženklas: Same Sky
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: KR
Veikimas: 10000 Cycle
Didžiausia darbinė temperatūra: + 85 C
Minimali darbinė temperatūra: - 40 C
Montavimo stilius: PCB Mount
Gaminio tipas: DIP Switches
Gamyklinės pakuotės kiekis: 70
Subkategorija: Switches
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8536699099
CNHTS:
8536500090
USHTS:
8536509020
KRHTS:
8536501000
ECCN:
EAR99

DIP Switches

Same Sky DIP Switches offer piano, rotary, and slide actuator types with 24VDC to 50VDC rated voltage range, 400mA maximum current, and operating temperatures from -60°C to +125°C. These series feature a through-hole or surface mount design, a range of actuator levels, and long, short, or right-angle pins. Same Sky DIP switches further provide a 1.27mm, 2.54mm, or 5.08mm pitch and pole options from 1 up to 16 while meeting the UL 94 V-0 flammability rating and RoHS compliance.

RDS-7229 Micro Rotary DIP Switches

Same Sky RDS-7229 Micro Rotary DIP Switches are housed in a compact 7.2mm x 7.2mm x 2.9mm package that features 4, 10, or 16 positions, a 5.08mm pitch, and surface mount or through-hole mounting styles. With a compact footprint and an IP67 rating, these rotary DIP switches are ideal for a range of space-constrained industrial, commercial, or telecommunication applications where moisture and environmental contaminants are major concerns.

IP67 Rated DIP Switches

Same Sky IP67 Rated DIP Switches are ideally suited for dealing with moisture and contaminants in harsh environments. These switches are housed in packages as small as 7.2mm x 7.2mm. The IP67-rated rotary DIP switches feature 4, 8, 10, or 16 positions and 2.54mm or 5.08mm pitches. These Same Sky switches offer multiple termination types that include gull wing, angled gull wing, J-hook gull wing, PC pin, and crimped PC pin. The IP67 rated DIP switches include raised or flat actuator levels with arrow, cross, or slotted actuator styles. These switches operate at -60°C to 125°C temperature range. The DIP switches offer 24Vdc, 42Vdc, or 50Vdc switching voltage, 42Vdc or 50Vdc non-switching voltage, 25mA or 100mA switching current, and 100mA or 400mA non-switching current.