CP852040345H

Same Sky
490-CP852040345H
CP852040345H

Gam.:

Aprašymas:
Thermoelectric Peltier Modules 20x40x3.45mm 8.5A Wire leads arcTEC
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
13 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje.
Min. 130   Užsakoma po 130
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
16,54 € 2 150,20 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Same Sky
Gaminio kategorija: Thermoelectric Peltier Modules
RoHS:  
Thermoelectric Peltier Modules
38.2 W
+ 77 C
8.5 A
7.6 V
20 mm
40 mm
3.45 mm
Prekės Ženklas: Same Sky
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: CN
Pakavimas: Box
Gaminys: Thermoelectric Coolers
Serija: CP85H
Gamyklinės pakuotės kiekis: 130
Subkategorija: Thermoelectric
Terminacijos Stilius: Wire Lead
Prekinis pavadinimas: arcTEC
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8419899800
USHTS:
8418690180
ECCN:
EAR99

Peltier Thermoelectric Cooling Devices

CUI Peltier thermoelectric cooling (TEC) devices fulfill the thermal management needs of a variety of applications. Ideal for designs where size and weight are limited, these Peltier devices range in size from 10mm to 70mm with profiles as low as 3mm. CUI Peltier TEC devices also have no moving parts, virtually eliminating the need for maintenance. Several high performance Peltier modules built with the arcTEC™ structure are also available, offering improved reliability, performance, and cycle life.

arcTEC Structure High-Performance Peltier Modules

Same Sky High-Performance Peltier Modules with arcTEC™ Structure feature a unique construction that delivers superior cooling performance and longer cycle life. The innovative arcTEC structure combats the effects of thermal fatigue found in thermoelectric modules. The structure incorporates a thermally conductive resin between the electrical interconnect and ceramic on the cold side of the module, high-temperature solder, and larger P/N elements made from a premium silicon ingot. The combination of these three enhancements greatly improves the reliability, performance, and cycle life of Peltier modules built with the arcTEC structure, allowing thedevices to outperform conventional thermoelectric coolers in the most demanding applications.