TS944AIPT

STMicroelectronics
511-TS944AIP
TS944AIPT

Gam.:

Aprašymas:
Operaciniai Stiprintuvai - Optiniai Stiprintuvai Quad Rail-to-Rail
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
16 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje.
Min. 2500   Užsakoma po 2500
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
Visa Ritė (Užsakoma po 2500)
0,877 € 2 192,50 €
0,856 € 4 280,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
STMicroelectronics
Gaminio kategorija: Operaciniai Stiprintuvai - Optiniai Stiprintuvai
RoHS:  
4 Channel
10 kHz
4.5 V/us
5 mV
150 pA
10 V
2.5 V
1.2 uA
650 uA
60 dB
TSSOP-14
SMD/SMT
No Shutdown
- 40 C
+ 85 C
TS944A
Reel
Stiprintuvo tipas: Micropower Operational Amplifier
Prekės Ženklas: STMicroelectronics
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: SG
Įvesties Type: CMOS
Ios - Įvesties Poslinkio Srovė: 1 pA
Išvesties Type: Rail-to-Rail
Gaminys: Operational Amplifiers
Gaminio tipas: Op Amps - Operational Amplifiers
PSRR – maitinimo šaltinio malšinimo faktorius: 50 dB
Gamyklinės pakuotės kiekis: 2500
Subkategorija: Amplifier ICs
Vieneto Svoris: 140,300 mg
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99

Low-Power High Accuracy Operational Amplifiers

STMicroelectronics Low-Power High Accuracy Operational Amplifiers features micropower consumption, zero drift, rail to rail, low-voltage offset, high voltage, and low input bias current. STMicroelectronics offers a micropower op amp portfolio with consumption as low as 2µA, standard and high-performance op amps, and space-saving packages, such as DFN, QFN, SOT-23, and SC-70. These devices also provide guaranteed specified minimum/maximum electrical performances. Ideal applications include sensor signal conditioning, battery-operated devices, medical instrumentation, power, AFE for high voltage sensors, computers, and tablets.

Low Power Op Amps

STMicroelectronics Low Power Op Amps include several series covering different voltage ranges. The portfolio features a large variety of power consumption and gain bandwidth combinations. STMicroelectronics Low Power Op Amps solutions include widely used devices, but also provide upgrade options. These include better accuracy, a standby feature, and small packages.

Operational Amplifiers (Op Amps)

STMicroelectronics Operational Amplifiers (Op-Amps) portfolio consists of high-performance, low-power, precision op-amps housed in tiny packages. This micropower op-amp portfolio features consumption as low as 2µA with standard and high-performance op-amps. The STMicroelectronics Operational Amplifiers portfolio is made of space-saving packages, like DFN, QFN, SOT-23 and SC-70.

Precision Op Amps

STMicroelectronics Precision Op Amps (<50 MHz) feature micropower consumption, zero-drift, rail-to-rail, low-voltage offset, high voltage and low input bias current. This micropower op amp portfolio has consumption as low as 2µA with space-saving packages like DFN, QFN, SOT-23, and SC-70. Rail-to-rail input and output functions associated with an extended power supply range from 2.7V to 16V, allows STMicroelectronics Precision Op Amps to be used on a wide range of applications.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.