STM32WLE5J8I6

STMicroelectronics
511-STM32WLE5J8I6
STM32WLE5J8I6

Gam.:

Aprašymas:
ARM mikrovaldikliai - MCU Sub-GHz Wireless Microcontrollers. Arm Cortex-M4 a.48 MHz 64 Kbytes of Flash 20 K

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas: 2 800

Turime sandėlyje:
2 800 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
13 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
4,27 € 4,27 €
3,87 € 38,70 €
3,80 € 95,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
STMicroelectronics
Gaminio kategorija: ARM mikrovaldikliai - MCU
RoHS:  
STM32WL
Tray
Prekės Ženklas: STMicroelectronics
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: TW
Jautrus drėgmei: Yes
Gaminio tipas: ARM Microcontrollers - MCU
Gamyklinės pakuotės kiekis: 2940
Subkategorija: Microcontrollers - MCU
Prekinis pavadinimas: STM32
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8542319000
CNHTS:
8542319090
USHTS:
8542310025
ECCN:
5A992.C

Wireless Connectivity Solutions

STMicroelectronics Wireless Connectivity Solutions are a portfolio of wireless technology products that feature specific communication ranges, power efficiencies, latencies, bandwidths, and networking topologies. These are important parameters defined by the many standard communication protocols available. With the growing importance of wireless sensor networks and Internet of Things-related devices, there is virtually no electronic system that doesn't require wireless connectivity. Typical uses are consumer to industrial applications like wearable devices, smart-buildings, home-automation, asset-tracking solutions, or medical devices. ST’s portfolio offers an extensive variety of RF solutions covering most of the key protocols and standards and proprietary radio solutions. This includes ultra-low-power RF transceivers, network processors ICs, and a comprehensive family of Wireless System-on-Chips, including pre-certified wireless modules to simplify quick adoption of those technologies. The ST wireless portfolio covers the widest range of connectivity technologies including sub-1GHz long-range networking devices (enabling LoRaWAN®, Sigfox, and Wireless M-Bus connectivity), 60GHz short-range millimeter-wave RF, Bluetooth® LE, 802-15-4, OpenThread, LTE Cat 1, and Narrowband IoT. To speed time to market, reference designs and RF modules are available as a complete development ecosystem and framework with software packages, tools, protocol stacks, example applications, evaluation boards, and quick-start tutorials. This represents an all-in-one solution for a smarter and more connected world with the most sustainable wireless technologies.

STM32WLE5/E4xx 32 bitų belaidžiai didelio nuotolio mikrovaldikliai

STMicroelectronics STM32WLE4xx ir STM32WLE5xx 32 bitų belaidžio didelio nuotolio MCU turi galingą ir itin mažos galios radijo ryšį atitinkantį LPWAN radijo sprendimą, kurį sudaro LoRa®® (tik STM32WLE5xx), (G)FSK, (G)MSK ir BPSK. STM32WLE5/E4xx MCU yra sukurti taip, kad būtų itin mažos galios, jų pagrindą sudaro efektyvus Arm® Cortex®-M4 32 bitų RISC branduolys, veikiantis iki 48 MHz dažniu. Arm branduolyje įdiegtas visas DSP instrukcijų rinkinys ir nepriklausomas atminties apsaugos blokas (MPU), kuris padidina taikomosios programos saugumą.