STM32U545NEY6QTR

STMicroelectronics
511-STM32U545NEY6QTR
STM32U545NEY6QTR

Gam.:

Aprašymas:
ARM mikrovaldikliai - MCU Ultra-low-power FPU Arm Cortex-M33 MCU TrustZone, 160 MHz 512 Kbytes of Flash
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
13 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje.
Min. 5000   Užsakoma po 5000
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
Visa Ritė (Užsakoma po 5000)
2,87 € 14 350,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
STMicroelectronics
Gaminio kategorija: ARM mikrovaldikliai - MCU
RoHS:  
STM32U5
Reel
Prekės Ženklas: STMicroelectronics
Gaminio tipas: ARM Microcontrollers - MCU
Gamyklinės pakuotės kiekis: 5000
Subkategorija: Microcontrollers - MCU
Prekinis pavadinimas: STM32
Vieneto Svoris: 13 mg
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
8542319000
USHTS:
8542310025
ECCN:
5A992.C

STM32U5 Series of Ultra-Low-Power MCUs

STMicroelectronics STM32U5 Series of Ultra-Low-Power MCUs are advanced power-saving microcontrollers based on the Arm® Cortex®-M33. The devices meet the most demanding power/performance requirements for smart applications. These applications include wearables, personal medical devices, home automation, and industrial sensors. The STM32U5 series of microcontrollers takes performance to the next level with up to 2Mbytes of Flash (dual bank) memory and 786Kbytes of SRAM. The STM32U5 is a large portfolio with 8 packages (from 48 to 169 pins) and supports up to 125°C ambient temperature.