STEVAL-MKI169V1

STMicroelectronics
511-STEVAL-MKI169V1
STEVAL-MKI169V1

Gam.:

Aprašymas:
Position Jutiklių Kūrimo Įrankiai I3G4250D adapter board for a standard DIL 24 socket

Prieinamumas: 9

Turime sandėlyje:
9 Galime išsiųsti iš karto
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
16,43 € 16,43 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
STMicroelectronics
Gaminio kategorija: Position Jutiklių Kūrimo Įrankiai
RoHS:  
Adapter Boards
Gyroscope Sensor
I3G4250D
2.4 V to 3.6 V
Bulk
Prekės Ženklas: STMicroelectronics
Aprašymas/Funkcija: I3G4250D adapter board for a standard DIL 24 socket
Skirta naudoti su: STEVAL-MKI109V2
Interface Type: I2C/SPI
Gaminio tipas: Position Sensor Development Tools
Serija: STEVAL-MKI169V1
Gamyklinės pakuotės kiekis: 1
Subkategorija: Development Tools
Vieneto Svoris: 13,800 g
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
9023008000
CNHTS:
8543709990
USHTS:
9031808085
ECCN:
EAR99

Industrial Motion Sensors

STMicroelectronics Industrial Motion Sensors are high-performance and ultralow-power sensing solutions for Industry 4.0 with a minimum longevity commitment of 10 years. These STMicroelectronics sensors offer high performance and quality for industrial applications like robotics, condition monitoring, industrial vehicle guidance, and stabilization. Other applications include power tools, building industrial automation, navigation, medical, and defense systems. These factory-regulated sensors result in highly stable outputs and eliminate the need for re-calibration. The sensors feature robust and highly selective testing flow to guarantee accuracy, reliability, and safety.

STEVAL-MKI169V1 Adapter Board

STMicroelectronics STEVAL-MKI169V1 Adapter Board is designed for the evaluation of MEMS devices in the I3G4250D product family. The STEVAL-MKI169V1 is an effective solution for fast system prototyping and can be plugged into a standard DIL-24 socket. This adapter is ready to use with the complete I3G4250D pin-out and required decoupling capacitors on the VDD power supply line.