STEVAL-ILL073V1

STMicroelectronics
511-STEVAL-ILL073V1
STEVAL-ILL073V1

Gam.:

Aprašymas:
LED apšvietimo kūrimo priemonės RGB LED driver for automotive lighting based on ALED1642GW and STM8A

Prieinamumas: 2

Turime sandėlyje:
2 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
52 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Didesniam nei 2 kiekiui taikomi minimalaus užsakymo reikalavimai.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
83,85 € 83,85 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
STMicroelectronics
Gaminio kategorija: LED apšvietimo kūrimo priemonės
RoHS:  
Evaluation Boards
ALED1642GW, STM8A
ALED1642GW
6 V to 28 V
STEVAL-ILL073V1
Prekės Ženklas: STMicroelectronics
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: IT
Gaminio tipas: LED Lighting Development Tools
Gamyklinės pakuotės kiekis: 1
Subkategorija: Development Tools
Vieneto Svoris: 40,700 g
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
9023008000
CNHTS:
8543709990
CAHTS:
9023000000
USHTS:
9023000000
JPHTS:
902300000
MXHTS:
9023000100
BRHTS:
90230000
ECCN:
EAR99

STEVAL-ILL073V1 Evaluation Board

STMicroelectronics STEVAL-ILL073V1 Evaluation Board is a high brightness, RGB LED array driver system board with local dimming and diagnostics. This evaluation board is based on an ALED1642GW independent PWM LED driver controlled through an STM8A microcontroller SPI interface. The 16 RGB LED matrix is driven by three ALED1642GW LED drivers for each channel: one for red, green, and blue.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.