STDRIVEG610Q

STMicroelectronics
511-STDRIVEG610Q
STDRIVEG610Q

Gam.:

Aprašymas:
Gate Tvarkyklės High voltage and high-speed half-bridge gate driver for GaN power switches

Eksploatacijos Laikotarpis:
Naujas Produktas:
Naujiena iš šio gamintojo.
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
20 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje.
Min. 4900   Užsakoma po 4900
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
1,34 € 6 566,00 €

Alternatyvi pakuotė

Gam. dalies Nr.:
Pakuotė:
Reel, Cut Tape
Prieinamumas:
Prieinamumas
Kaina:
2,59 €
Min.:
1

Produkto Požymis Atributo vertė Pasirinkite Požymį
STMicroelectronics
Gaminio kategorija: Gate Tvarkyklės
Tray
Prekės Ženklas: STMicroelectronics
Gaminio tipas: Gate Drivers
Gamyklinės pakuotės kiekis: 4900
Subkategorija: PMIC - Power Management ICs
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
8542390090
MXHTS:
8542399999
ECCN:
EAR99

STDRIVEG610 Half-Bridge Gate Drivers

STMicroelectronics STDRIVEG610 Half-Bridge Gate Drivers are high-performance devices designed for driving N-channel MOSFETs or IGBTs in a variety of power conversion applications. The STMicroelectronics STDRIVEG610 features a single input control and bootstrap operation, enabling efficient high-side and low-side switching with minimal external components. The devices support up to 600V on the high-side driver and include under-voltage lockout (UVLO) protection on both the low-side and high-side to ensure safe operation. With a typical propagation delay of 50ns and matched delay times, the STDRIVEG610 ICs are well-suited for high-frequency switching applications such as motor control, power supplies, and inverters. The compact design, robust protection features, and wide operating voltage range make the STDRIVEG610 Half-Bridge Gate Drivers a reliable choice for designers seeking efficient and compact gate driver solutions.