SCT070W120G3-4

STMicroelectronics
511-SCT070W120G3-4
SCT070W120G3-4

Gam.:

Aprašymas:
SiC MOSFET Automotive-grade silicon carbide Power MOSFET 1200 V, 63 mOhm typ., 30 A in an HiP247-4 package

Eksploatacijos Laikotarpis:
Naujas Produktas:
Naujiena iš šio gamintojo.
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
17 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
9,40 € 9,40 €
5,62 € 56,20 €
4,78 € 478,00 €
4,64 € 2 320,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
STMicroelectronics
Gaminio kategorija: SiC MOSFET
RoHS:  
Through Hole
HiP247-4
N-Channel
1.2 kV
30 A
87 mOhms
- 10 V, + 22 V
3 V
41 nC
- 55 C
+ 200 C
236 W
Enhancement
Prekės Ženklas: STMicroelectronics
Configuration: Single
Rudens laikas: 17 ns
Pakavimas: Tube
Gaminys: SiC MOSFETS
Gaminio tipas: SiC MOSFETS
Kilimo Laikas: 4.8 ns
Gamyklinės pakuotės kiekis: 1
Subkategorija: Transistors
Technologijos: SiC
Tipinė išjungimo vėlinimo trukmė: 23 ns
Tipinė įjungimo vėlinimo trukmė: 9.5 ns
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
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99

Silicon Carbide Power MOSFETs

STMicroelectronics Silicon Carbide Power MOSFETs bring wide bandgap materials' advanced efficiency and reliability to a broader range of energy-conscious applications. These applications include inverters for electric/hybrid vehicles, solar or wind power generation, high-efficiency drives, power supplies, and smart-grid equipment. An extended voltage range from 650V to 1700V features excellent switching performance combined with very low on-state resistance RDS(on) per area Figure Of Merit. ST SiC MOSFETs allow the design of more efficient and compact systems. The STMicro 1200V SiC MOSFETs exhibit an outstanding temperature rating of 200°C for improved thermal design of power electronics systems. Compared to silicon MOSFET, SiC MOSFET also features significantly reduced switching losses with minimal variation versus the temperature.  

SCTW70N120G2V 1200V 91A SiC Power MOSFETs

STMicroelectronics SCTW70N120G2V 1200V 91A SiC (Silicon Carbide) Power MOSFET features minimal ON-resistance and excellent switching performance, almost independent of temperature, due to the advanced, innovative properties of wide bandgap materials. The SCTW70N120G2V also offers a high-speed, robust intrinsic body diode and extremely low gate charge and input capacities. A high-temperature rating of +200°C enables the improved thermal design of power electronics systems.