EVLVIPGAN100PD

STMicroelectronics
511-EVLVIPGAN100PD
EVLVIPGAN100PD

Gam.:

Aprašymas:
Interface Kūrimo Įrankiai 100W USB Power Delivery reference design based on VIPERGAN100

Prieinamumas: 11

Turime sandėlyje:
11 Galime išsiųsti iš karto
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
156,52 € 156,52 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
STMicroelectronics
Gaminio kategorija: Interface Kūrimo Įrankiai
RoHS:  
USB PD Adaptors
VIPERGAN100
Bulk
Prekės Ženklas: STMicroelectronics
Darbinė Maitinimo Įtampa: 90 VAC to 264 VAC
Gaminio tipas: Interface Development Tools
Gamyklinės pakuotės kiekis: 1
Subkategorija: Development Tools
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
9023000000
ECCN:
EAR99

EVLVIPGAN100PD 100W USB PD Reference Design

STMicroelectronics EVLVIPGAN100PD 100W USB Power Delivery (PD) Reference Design is based on VIPERGAN100 high voltage converter. This reference design offers >92.6% peak efficiency, 100W maximum output power, and >24 W/in3 power density. The EVLVIPGAN100PD USB Type C™ 3.0 PD adapter reference design features a 90VAC to 264VAC Universal AC input voltage range with a 47Hz to 63Hz frequency range. This reference design implements a robust adapter protected from output overpower, output undervoltage, output overvoltage, and output short-circuit. The EVLVIPGAN100PD reference design helps users to develop adapters with a short bill of materials to obtain a cost-effective and fast design. This reference design is used in AC-DC smart chargers for smartphones, laptops, tablets, and other handheld equipment.