RPC0603FT91R0-HP

SEI Stackpole
708-RPC0603FT91R0-HP
RPC0603FT91R0-HP

Gam.:

Aprašymas:
Storieji Film Rezistoriai - SMD RES, PULSE, 0603, 91 ohm, 1%, 0.25W
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
Min. 5000   Užsakoma po 5000
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
Visa Ritė (Užsakoma po 5000)
0,021 € 105,00 €
0,019 € 190,00 €
0,017 € 425,00 €
0,016 € 800,00 €

Panašūs produktai

Produkto Požymis Atributo vertė Pasirinkite Požymį
SEI Stackpole
Gaminio kategorija: Storieji Film Rezistoriai - SMD
RoHS:  
Reel
RPC
91 Ohms
250 mW (1/4 W)
1 %
200 PPM / C
- 55 C
+ 155 C
75 V
0603
1608
1.6 mm (0.063 in)
0.8 mm (0.031 in)
0.45 mm (0.018 in)
High Power
Anti-Pulse Resistors
AEC-Q200
Prekės Ženklas: SEI Stackpole
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: TW
Montavimo stilius: PCB Mount
Gaminio tipas: Thick Film Resistors
Gamyklinės pakuotės kiekis: 5000
Subkategorija: Resistors
Technologijos: Thick Film
Terminacijos Stilius: SMD/SMT
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
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

RPC Series Thick Film Pulse Withstanding Resistors

Stackpole Electronics Thick Film RPC Pulse Withstanding Resistors offer up to 1.5W power rating, 500V maximum working voltage, and REACH compliance. These resistors feature a broad resistance range, excellent pulse-withstanding performance, and higher anti-surge performance compared to the RMCF series. Stackpole Electronics Thick Film RPC Pulse Withstanding Resistors are untrimmed for 5% and wider tolerances and limited trim for 1% and tighter tolerances, with an operating temperature range of -55°C to +155°C.