CSRN2512FTR280

SEI Stackpole
708-CSRN2512FTR280
CSRN2512FTR280

Gam.:

Aprašymas:
Srovės skaitymo rezistoriai – SMD RES CS, 2512, 0.28 ohm, 1%, 2W
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
Min. 4000   Užsakoma po 4000
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
Visa Ritė (Užsakoma po 4000)
0,124 € 496,00 €

Panašūs produktai

Produkto Požymis Atributo vertė Pasirinkite Požymį
SEI Stackpole
Gaminio kategorija: Srovės skaitymo rezistoriai – SMD
RoHS:  
Reel
CSRN
280 mOhms
3 W
1 %
200 PPM / C
2512
6332
6.3 mm (0.248 in)
3.2 mm (0.126 in)
0.6 mm (0.024 in)
- 55 C
+ 155 C
Thick Film
2 Terminal
SMD/SMT
AEC-Q200
Programa: Current Sense
Prekės Ženklas: SEI Stackpole
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: TW
Montavimo stilius: PCB Mount
Terminalų skaičius: 2 Terminal
Gaminio tipas: Current Sense Resistors
Gamyklinės pakuotės kiekis: 4000
Subkategorija: Resistors
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
8533210000
USHTS:
8533210030
ECCN:
EAR99

CSx Current Sense Resistors

Stackpole Electronics CSx Current Sense Resistors are all lead- and halogen-free modules and include multiple series: CSRF, CSR, CSRN, CSNL, CSS, and CSSH. The CSRF series resistors feature current handling up to 26A, TCR down to ±50ppm/°C, and wide resistance range, and a high power rating of up to 5W. The CSR/CSRN resistors offer sizes ranging from 0201 to 1225 and power ratings up to 3W. The CSRN series includes sizes 0815, 2010, and 2512 with narrow terminations. The CSNL metal element current sensing resistors provide resistance ratings down to 1/2mΩ, a high-power design, and current handling up to 63A, and non-standard resistance values are available. The CSS/CSSH series includes standard and high-power (CSSH) options with a high-temperature performance of up to +225°C and AEC-Q200 qualification. Stackpole Electronics CSx Current Sense Resistors are REACH compliant and 100% RoHS compliant without exemption.