963E-X
Žr. produkto specifikacijas
Gam.:
Aprašymas:
Kintamosios srovės maitinimo laidai Power Adapter, 100-240VAC In, 24VDC 1.5A Out, No Power Cord
Prieinamumas
-
Turime sandėlyje:
-
0Įvyko netikėta klaida. Prašome pabandyti vėliau.
-
Pagal užsakymą:
-
2Tikėtina 2026-07-06
-
Gamintojo numatytas pristatymo laikas
-
5Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Kainodara (EUR)
| Qty. | Vieneto kaina |
Plėt. Kaina
|
|---|---|---|
| 96,04 € | 96,04 € | |
| 93,91 € | 939,10 € |
Duomenų Lapas
- TARIC:
- 8504408390
- USHTS:
- 8504409510
- ECCN:
- EAR99
- Kilmės šalis:
- Kinija
- Šalis, kurioje pagaminta:
- Ne
- Distribucijos šalis:
- Ne
Lietuva

DESCO "SCS" PRODUCT (formerly known as 3M Static Control)
On January 2, 2015 Desco Industries, Inc. of Chino, California
purchased the assets of 3M's Static Control business. The
operations will continue in the Sanford, North Carolina facility
under the new brand, SCS.
The part numbers affected by this will now be marketed as SCS.
We will continue to use 3M part numbers as before in order to
minimize the confusion as we move to the new brand. If you have
not been familiar with the Desco Industries companies in the
past, we are confident that you will find that we maintain 3M's
reputation for high quality and service.
Please contact a Mouser Technical Sales Representative for
further information.
5-0215-6