ISL78234AARZ

Renesas / Intersil
968-ISL78234AARZ
ISL78234AARZ

Gam.:

Aprašymas:
Komutaciniai įtampos reguliatoriai ISL78234AARZ Auto 4A Synchronous Buck Re
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
18 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
5,34 € 5,34 €
4,16 € 41,60 €
3,67 € 91,75 €
3,35 € 402,00 €
3,23 € 969,00 €
2,73 € 1 474,20 €

Alternatyvi pakuotė

Gam. dalies Nr.:
Pakuotė:
Reel, Cut Tape, MouseReel
Prieinamumas:
Prieinamumas
Kaina:
4,66 €
Min.:
1

Produkto Požymis Atributo vertė Pasirinkite Požymį
Renesas Electronics
Gaminio kategorija: Komutaciniai įtampos reguliatoriai
RoHS:  
SMD/SMT
WFQFN-16
Buck
4 A
1 Output
2.7 V
5.5 V
2 MHz
- 40 C
+ 125 C
ISL78234
Tube
Prekės Ženklas: Renesas / Intersil
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: TW
Kūrimo priemonių rinkinys: ISL78234EVAL2Z
Įvesties Įtampa: 2.7 V to 5.5 V
Darbinė Maitinimo Srovė: 19 mA
Gaminio tipas: Switching Voltage Regulators
Išjungimas: Shutdown
Gamyklinės pakuotės kiekis: 60
Subkategorija: PMIC - Power Management ICs
Tipas: Highly Efficient, Monolithic
Vieneto Svoris: 94 mg
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
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

Automotive Power Devices

Renesas Electronics Automotive Power Devices are equipped with built-in peripheral and protection functions. The Renesas Electronics devices are designed for system reliability enhancement and unit downsizing. The devices offer a comprehensive range of intelligent power switches, thermal FETs, MOSFET drivers, and motor drivers. Renesas power devices achieve low on-resistance specifications thanks to ultra-fine technologies like the groundbreaking 0.25um ANL3 process and innovative multi-bonding mount technology.

Automotive Products

Renesas Electronics Automotive Products offer reliability, affordability, and cutting-edge technology to meet the demands of the automotive market. Renesas Electronics Automotive Products are a range of automotive products designed to deliver exceptional performance and stay ahead of current trends in the industry. Renesas strongly focuses on quality and is backed by dedicated customer support. The devices offer a remarkable product life cycle that ensures long-lasting solutions.