R7FA2A1AB3CNF#HA0

Renesas Electronics
968-R7FA2A1AB3CNFHA0
R7FA2A1AB3CNF#HA0

Gam.:

Aprašymas:
ARM mikrovaldikliai - MCU MCU RA2 ARM CM23 48MHz 256K/32K QFN40

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas

Turime sandėlyje:
Ne Sandėlyje Esantys
Gamintojo numatytas pristatymo laikas
14 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje.
Min. 2500   Užsakoma po 2500
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
Visa Ritė (Užsakoma po 2500)
3,02 € 7 550,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Renesas Electronics
Gaminio kategorija: ARM mikrovaldikliai - MCU
RoHS:  
RA2A1
Reel
Prekės Ženklas: Renesas Electronics
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: JP
Gaminio tipas: ARM Microcontrollers - MCU
Gamyklinės pakuotės kiekis: 2500
Subkategorija: Microcontrollers - MCU
Prekinis pavadinimas: RA
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

Kad ši funkcija veiktų, reikia įjungti „JavaScript“.

TARIC:
8542319000
CAHTS:
8542310000
USHTS:
8542310025
ECCN:
3A991.a.2

RA2 Family Arm® Cortex® Microcontrollers

Renesas Electronics RA2 Family Arm® Cortex® Microcontrollers are entry-level 32-bit MCUs offering excellent cost, performance, and ultra-low power consumption as part of the Renesas RA Family. The RA2 MCUs support up to 48MHz of CPU performance using an Arm Cortex-M23 core with up to 256KB of embedded flash memory. The RA2 has a wide single voltage supply range from 1.6V to 5.5V.

RA Family Arm® Cortex® Microcontrollers

Renesas Electronics RA Family Arm® Cortex® Microcontrollers are 32-bit MCUs based on the Arm Cortex-M core architecture, with a wide range of integrated system peripheral IPs, making them ideal for next generation embedded solutions. Each group of RA Series MCUs offers unique features such as Capacitive TouchSensing Unit (CTSU),  Security Crypt Engine (SCE) supporting Sync/Async crypto acceleration, 24-bit Analog-to-Digital Converter (ADC), and Segment or TFT LCD controllers. The Renesas RA MCUs make it easy to develop IoT edge devices with embedded artificial intelligence (e-AI), using flexible software development tools from Renesas and the Arm partner ecosystem. The RA Series encompasses a broad range of compatible products that provide seamless scalability from small-scale to large-scale applications.

RA2A1 32-Bit Microcontroller Group

Renesas Electronics RA2A1 32-Bit Microcontroller Group is based on the high-performance Arm® Cortex®-M23 core. The RA2A1 MCUs offer highly integrated, high-accuracy analog capabilities, which are ideal for signal conditioning and measurement. The RA2A1 MCUs include a 16-bit Successive Approximation Register (SAR) Analog-to-Digital Converter (ADC), 24-bit Sigma Delta (ΣΔ) ADC, comparators, operational amplifiers, and Digital-to-Analog Converters (DAC). The RA2A1 MCUs target cost-sensitive and low-power industrial sensor applications where high-resolution analog will become a cost benefit.