R7F100GLL2DFA#AA0

Renesas Electronics
968-R7F100GLL2DFAAA0
R7F100GLL2DFA#AA0

Gam.:

Aprašymas:
16 bitų mikrovaldikliai - MCU 16BIT MCU RL78/G23 512K 64LQFP -40/+85C

Eksploatacijos Laikotarpis:
Ribotas Prieinamumas:
Šiuo metu šio gaminio numerio "Mouser" nėra. Produktas gali būti riboto platinimo arba specialaus gamyklinio užsakymo.
ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas: 476

Turime sandėlyje:
476 Galime išsiųsti iš karto
Didesniam nei 476 kiekiui taikomi minimalaus užsakymo reikalavimai.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
4,17 € 4,17 €
3,18 € 31,80 €
2,93 € 73,25 €
2,63 € 312,97 €
2,62 € 623,56 €
2,50 € 2 677,50 €
2,45 € 9 912,70 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Renesas Electronics
Gaminio kategorija: 16 bitų mikrovaldikliai - MCU
RoHS:  
RL78
512 kB
48 kB
LQFP-64
32 MHz
8 bit/10 bit/12 bit
58 I/O
1.6 V
5.5 V
SMD/SMT
16 bit
- 40 C
+ 85 C
RL78/G23
Tray
Prekės Ženklas: Renesas Electronics
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: MY
Dac skiriamoji geba: 8 bit
Duomenų RAM type: RAM
Interface Type: I2C, SPI, UART
Jautrus drėgmei: Yes
ADC kanalų skaičius: 12 Channel
Gaminio tipas: 16-bit Microcontrollers - MCU
Programos atminties tipas: Flash
Gamyklinės pakuotės kiekis: 119
Subkategorija: Microcontrollers - MCU
Laikmačiai Watchdog: Watchdog Timer
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
8542319000
CNHTS:
8542319090
USHTS:
8542310020
ECCN:
3A991.a.2

RL78/G23 Low-Power MCUs

Renesas Electronics RL78/G23 Low-Power MCUs feature 44μA/MHz CPU operation and have low power consumption with 210nA at stop 4KB SRAM retention. The MCUs have a snooze mode sequencer that significantly reduces power consumption during intermittent operation. The RL78/G23 group features a wide operating voltage range of 1.6V to 5.5V at up to 32MHz. They also feature a broad range of package pin counts from 30 pins to 128 pins and up to 768KB of flash memory. In addition to enhanced analog and security features, it also incorporates logic and event link controllers (ELCL) and the first capacitive touch sensing unit (CTSU2L) in the RL78 family. A rich development environment is also provided for the RL78/G23, including a fast prototyping board. This board allows for writing and debugging programs with an easy-to-use GUI, by simply connecting a USB cable and a smart configurator without any additional tools required. The RL78/G23 is compatible with the existing RL78 family and can be a seamless replacement, making it suitable for a wide range of applications, from home appliances and consumer electronics to industrial equipment.

RL78 Low Power 8-Bit & 16-Bit Microcontrollers

Renesas Electronics RL78 Low Power 8-Bit and 16-Bit Microcontrollers deliver ultra-low power consumption, enhanced performance, high integration, and an extensive range of powerful peripheral functions. These features make the RL78 MCUs ideal for several applications, including battery-operated devices and household applications.