R5F523T3ADFL#30

Renesas Electronics
968-R5F523T3ADFL#30
R5F523T3ADFL#30

Gam.:

Aprašymas:
32 bitų mikrovaldikliai - MCU 32BIT MCU RX23T 64K/12K QFP48

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas: 11 965

Turime sandėlyje:
11 965 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
14 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
2,82 € 2,82 €
2,12 € 21,20 €
1,94 € 48,50 €
1,75 € 175,00 €
1,65 € 412,50 €
1,60 € 800,00 €
1,55 € 1 550,00 €

Alternatyvi pakuotė

Gam. dalies Nr.:
Pakuotė:
Tray
Prieinamumas:
Prieinamumas
Kaina:
2,62 €
Min.:
1

Produkto Požymis Atributo vertė Pasirinkite Požymį
Renesas Electronics
Gaminio kategorija: 32 bitų mikrovaldikliai - MCU
RoHS:  
RX23T
SMD/SMT
LFQFP-48
RX
64 kB
12 kB
32 bit
12 bit
40 MHz
37 I/O
2.7 V
5.5 V
- 40 C
+ 85 C
Tray
Prekės Ženklas: Renesas Electronics
Duomenų RAM type: SRAM
Interface Type: I2C, SCI, SPI
Jautrus drėgmei: Yes
ADC kanalų skaičius: 10 Channel
Procesoriaus serija: RX23T
Gaminys: MCUs
Gaminio tipas: 32-bit Microcontrollers - MCU
Programos atminties tipas: Flash
Gamyklinės pakuotės kiekis: 250
Subkategorija: Microcontrollers - MCU
Laikmačiai Watchdog: Watchdog Timer
Vieneto Svoris: 200 mg
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
8542319000
CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310025
MXHTS:
8542310302
ECCN:
3A991.a.2

Air Duct System Solutions

Renesas Electronics Air Duct System Solutions demonstrate an air duct system that purifies the air inside homes by sensing the temperature, humidity, and air quality. This solution includes the RL78 microcontroller (MCU) series, which has a variety of functions, a wide lineup, and a standby function. This reduces current consumption to minimize standby power. The solution also includes the RX23T MCU that enables efficient motor control.

RX 32-bit Microcontrollers

Renesas Electronics RX 32-bit Microcontrollers (MCUs) are built around the high-performance RXv1/RXv2 CPU core and combine excellent operation performance with superior power efficiency. These MCUs come with various resources, such as Integrated Development Environments (IDE), debugging tools, programming tools, and middleware. The RX 32-bit MCUs consists of four product series such as RX700, RX600, RX200, and RX100. These MCUs share basic CPU architecture and peripherals and provide upward code compatibility. This maximizes design flexibility and facilitates software reuse.

RX23T 32-Bit Microcontrollers

Renesas Electronics RX23T 32-Bit Microcontrollers are intended for single inverter control and operates in a broad voltage range from 2.7V to 5.5V. The RX23T Microcontrollers integrate an FPU (floating-point processing unit) that allows the easy programmability of complex inverter control algorithms. The easy programmability significantly reduces the time required for software development and maintenance.

RX200 32-Bit Microcontrollers

Renesas Electronics RX200 32-Bit Microcontrollers (MCUs) provide a balance between power efficiency and performance. These MCUs consume 0.12mA/MHz current during operation and only 0.8μA in standby mode (with RAM contents retained). The RX200 MCUs feature 54MHz maximum operating speed of the CPU and delivers high performance of 4.16 CoreMark/MHz. These MCUs support an operating voltage range of 1.62V to 5.5V. The RX200 MCUs come with peripheral function modules such as the MTU2 16-bit timer unit with advanced functionality, RTC, 12-bit A/D converter, and temperature sensor. These MCUs include numerous hardware options to assist the implementation of functional safety that simplifies the process of obtaining IEC 60730 certification for electric home appliances.

RX23T 40MHz 32-bit RX MCUs

Renesas Electronics RX23T 40MHz 32-bit RX MCUs are designed for single inverter control. The RX23T allows easy programming in complex inverter control algorithms with the built-in FPU (floating-point processing unit). These features greatly reduce the time required for software development and maintenance. The Renesas Electronics RX23T 32-bit RX MCUs provide an RX200 core that consumes a small 0.45 μA current, in software standby mode (with RAM retention).