R5F104FCAFP#70

Renesas Electronics
968-R5F104FCAFP#70
R5F104FCAFP#70

Gam.:

Aprašymas:
16 bitų mikrovaldikliai - MCU 16-BIT GENERAL MCU RL78/G14 32K 44LQFP -40 to 85 C
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
14 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
3,19 € 3,19 €
2,16 € 21,60 €
2,00 € 50,00 €
1,74 € 174,00 €
1,63 € 407,50 €
1,43 € 686,40 €
1,18 € 1 321,60 €
1,11 € 2 841,60 €
1,09 € 5 580,80 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Renesas Electronics
Gaminio kategorija: 16 bitų mikrovaldikliai - MCU
RoHS:  
RL78/G14
Tray
Prekės Ženklas: Renesas Electronics
Jautrus drėgmei: Yes
Gaminio tipas: 16-bit Microcontrollers - MCU
Gamyklinės pakuotės kiekis: 160
Subkategorija: Microcontrollers - MCU
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
8542319000
CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310020
ECCN:
3A991.a.2

RL78/G14 Series MCUs

Renesas Electronics RL78/G14 Series Microcontrollers (MCUs) are the high function general-purpose microcontrollers that consume low-power and are suitable for motor control, industrial, and metering applications. These MCUs balance the low level of consumption current (CPU: 66μA/MHz, standby (STOP): 240nA) and 51.2 DMIPS (32MHz) high calculation performance. The built-in high-function timer of these RL78/G14 MCUs supports three-phase motor control using three-phase complementary PWM output. The RL78/G14 series offers on-chip oscillator, data flash, A/D and D/A converters, and comparator among other circuits. These MCUs are capable of providing IEC/UL 60730 safety standards to the household appliances through built-in safety features.