B39242B7544L210

RF360
871-B39242B7544L210
B39242B7544L210

Gam.:

Aprašymas:
Signal Kondicionavimas 0.9 mm x 0.7 mm 2.442 GHz 50 Ohms BT/WLAN

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas: 4 404

Turime sandėlyje:
4 404 Galime išsiųsti iš karto
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Pakuotė:
Visa Ritė (Užsakoma po 5000)

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
Nukerpama juosta / „MouseReel™“
0,447 € 0,45 €
0,36 € 3,60 €
0,313 € 7,83 €
0,293 € 29,30 €
0,271 € 67,75 €
0,255 € 127,50 €
0,24 € 240,00 €
Visa Ritė (Užsakoma po 5000)
0,179 € 895,00 €
† 5,00 € „MouseReel™“ mokestis bus pridėtas ir apskaičiuotas jūsų pirkinių krepšelyje. Visi „MouseReel™“ užsakymai neatšaukiami ir negrąžinami.

Produkto Požymis Atributo vertė Pasirinkite Požymį
Qualcomm RF360
Gaminio kategorija: Signal Kondicionavimas
RoHS:  
Signal Conditioning
SAW Filters
2.442 GHz
50 Ohms
SMD/SMT
0402 (0907 metric)
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Prekės Ženklas: RF360
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: SG
Jautrus drėgmei: Yes
Montavimas: Board Mount
Gamyklinės pakuotės kiekis: 5000
Subkategorija: Filters
Dalies Nr., kitokios klasifikacijos numeriai: B7544
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600090
USHTS:
8541600080
JPHTS:
854160090
MXHTS:
8541600100
BRHTS:
85416090
ECCN:
EAR99

2.4GHz SAW Filters

Qualcomm RF360 2.4GHz SAW Filters offer low-loss filter ratings for various WLAN, BLUETOOTH®, and LTE bands. These SAW filters feature surface mount technology, Ni/Au-plated terminals, and a moisture sensitivity level of 3. B7509 micro-acoustic filter is a premium-performance low-loss RF single filter for Bluetooth/WLAN with LTE Band 7/Band 40/Band 41 coexistence, while the B7530 filter is an ultra low-loss single filter for Bluetooth/WLAN applications in smartphones with LTE coexistence. Additional SAW filters include B7544, B7520, B7506, and B7539, which all provide low insertion attenuation and come in two package sizes: 0.9mm x 0.7mm or 1.1mm x 0.9mm. Qualcomm RF360 2.4GHz SAW Filters are RoHS compatible and have a maximum package height of 0.6mm.

SAW/BAW Filters and Resonators

Qualcomm RF360 SAW (Surface Acoustic Wave) and BAW (Bulk Acoustic Wave) Filters and Resonators are AEC-Q200 qualified to satisfy harsh condition requirements, as well as shock and vibration. Hermetically sealed in ceramic packages that can withstand temperatures from -40°C to +125°C, the Qualcomm RF360 SAW/BAW filters and resonators provide a filtering function for RF signals at defined frequencies. These filters are found in all wireless applications, including mobile phones, wearables, smart homes, infrastructure, and industrial applications. In automotive applications, the SAW and BAW filters are suitable for navigation systems, tire pressure monitoring systems, and remote keyless entry.

B7544 SAW Filter

Qualcomm RF360 B7544 SAW Filter is a low-loss filter for WLAN / BLUETOOTH® applications with LTE band 7, band 38, band 40, and band 41 co-existence. This filter features low insertion attenuation and a small package size with 0.9mm x 0.7mm dimensions. The B7544 filter offers Ni/Au-plated terminals and a package designed with surface-mount technology (SMT). Qualcomm RF360 B7544 SAW Filter is an electrostatic-sensitive device (ESD) with a package height maximum of 0.5mm.