RSH2-3.315S/H3-R

RECOM Power
919-RSH2-3.315S/H3-R
RSH2-3.315S/H3-R

Gam.:

Aprašymas:
DC/DC keitikliai - SMD 2W 3.3Vin 15Vout 134mA 3K Reel
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
14 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje.
Min. 150   Užsakoma po 150
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
Visa Ritė (Užsakoma po 150)
10,72 € 1 608,00 €
10,67 € 4 801,50 €
10,66 € 9 594,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
RECOM
Gaminio kategorija: DC/DC keitikliai - SMD
RoHS:  
Isolated
1 Output
2 W
3.3 V
2.8 V
5.5 V
15 V
134 mA
3 kV
DIP-14-7
18.9 mm
17.2 mm
8.7 mm
Industrial
RSH2
Prekės Ženklas: RECOM Power
Matmenys: 18.9 mm x 17.2 mm x 8.7 mm
Įvesties Įtampa: 2.8 VDC to 5.5 VDC
Didžiausia darbinė temperatūra: + 85 C
Minimali darbinė temperatūra: - 40 C
Montavimo stilius: SMD/SMT
Pakavimas: Reel
Gaminys: Isolated
Gaminio tipas: Isolated DC-DC Converters
Gamyklinės pakuotės kiekis: 150
Subkategorija: DC-DC Converters
Prekinis pavadinimas: Econoline
Dalies Nr., kitokios klasifikacijos numeriai: 10019412
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
8504409590
USHTS:
8504409580
ECCN:
EAR99

SMD Isolated Power Modules

RECOM Power SMD Isolated Power Modules provide flexible gate drive bias voltages, ensuring high efficiency and system reliability. These isolated modules offer multiple input ranges depending on the selected variant and temperature range. Each part features two fully regulated outputs that can be user-programmed as asymmetric positive and negative values or as a single positive or negative value to meet requirements for various gate drive voltages. Additional features include various protections, such as input undervoltage and overvoltage lockout, overtemperature, output overload, undervoltage, and overvoltage. RECOM Power SMD Isolated Power Modules are suitable for building and home automation, datacom, energy, automation, and infrastructure.

RSH2 2W Single-Output Isolated DC/DC Converters

RECOM Power RSHS 2W Single-Output Isolated DC/DC Converters offer high power density and an operating temperature from -40°C up to +85°C without derating in an industry-standard DIP-14 surface-mount package. The RSH2 components have three different input ranges and offer a single regulated output with no minimum load requirement. Standard isolation is 2kVDC/1 minute for the /H2 version and 3kVDC/1 minute for the /H3 versions. The converters come equipped with ON/OFF control, short circuit protection, and over-current protection, making them ideal for highly sophisticated industrial designs. The converters are fully certified to IEC/EN/UL62368 and UL60950 and are 10/10 RoHS conform.