RACM40-15S

RECOM Power
919-RACM40-15S
RACM40-15S

Gam.:

Aprašymas:
Maitinimo šaltiniai - montuojami ant korpuso 40W 15V 2670mA

Prieinamumas

Turime sandėlyje:
Ne Sandėlyje Esantys
Gamintojo numatytas pristatymo laikas
14 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
85,19 € 85,19 €
79,08 € 395,40 €
75,91 € 759,10 €
74,39 € 1 859,75 €
72,75 € 3 637,50 €
71,60 € 7 160,00 €
250 Pasiūlymas

Produkto Požymis Atributo vertė Pasirinkite Požymį
RECOM
Gaminio kategorija: Maitinimo šaltiniai - montuojami ant korpuso
RoHS:  
40 W
85 VAC to 264 VAC, 100 VDC to 370 VDC
1 Output
15 VDC
2.67 A
Enclosed
4 kVAC
92 %
Medical
91.4 mm (3.598 in)
60.5 mm (2.382 in)
33.3 mm (1.311 in)
RACM40-S
Prekės Ženklas: RECOM Power
Atitiktis: 2MOPP; ANSI/AAMI; CAN/CSA; CE; EAC; FCC; IEC; REACH; RoHS; UL
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: TW
Įvesties Dažnis: 50 Hz/60 Hz
Apkrovos Reguliavimas: Regulated
Didžiausia darbinė temperatūra: + 85 C
Minimali darbinė temperatūra: - 40 C
Montavimo stilius: Chassis
Atviras Rėmas / Uždaras: Enclosed
Pakavimas: Bulk
Gaminys: Switching Supplies
Gaminio tipas: Switching Power Supplies
Gamyklinės pakuotės kiekis: 1
Subkategorija: Power Supplies
Tipas: AC-DC Converter
Prekinis pavadinimas: Medline AC/DC
Dalies Nr., kitokios klasifikacijos numeriai: 21000236
Vieneto Svoris: 169 g
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8504408390
CNHTS:
8504409190
CAHTS:
8504409093
USHTS:
8504409510
JPHTS:
850440090
KRHTS:
8504401090
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

RACM40 & RACM65 AC/DC Converters

RECOM Power RACM40 & RACM65 AC/DC Converters are compact 3.6" x 2.38" high-efficiency AC/DC power supplies with 2xMOPP safety approval for medical applications. These space-saving enclosed power supplies feature 85VAC-264VAC universal input voltage range, 4kVAC isolation, require no minimum load, and can be used at ambient temperatures between -40°C and +85°C. The output voltages are fully protected and have tolerances of less than ±0.2% over the entire input voltage range and less than ±0.5% over the entire load range. The output voltage can be trimmed over a ±10% range. RECOM RACM40 series and RACM65 series converters are certified to medical safety standard IEC/ES/EN-60601-1 3rd Edition. Both series feature BF-rated outputs with less than 75µA leakage current and have a built-in Class B EMI filter.

Medical Power Supplies

RECOM Power Medical Power Supplies are DC/DC and AC/DC converters that offer complete, compliant solutions that reduce design time, simplify end-user certification, and provide faster time to market. These medical power supplies feature reinforced isolation with two means of patient protection (2 x MOPP), low leakage (BF conform), and >8mm creepage and clearance distances. All medical-grade converters come fully tested and are complete drop-in products. RECOM also offers medical DC/DC converters with an extended reinforced isolation of up to 8kVDC suitable for high voltage applications.