RAC05-15SK

RECOM Power
919-RAC05-15SK
RAC05-15SK

Gam.:

Aprašymas:
Maitinimo šaltiniai - montuojami ant plokštės 5W 85-264Vin 15Vout 333mA 1x1in

Prieinamumas: 265

Turime sandėlyje:
265 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
16 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
9,95 € 9,95 €
9,48 € 47,40 €
9,06 € 90,60 €
8,33 € 149,94 €
8,21 € 443,34 €
7,63 € 7 691,04 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
RECOM
Gaminio kategorija: Maitinimo šaltiniai - montuojami ant plokštės
RoHS:  
5 W
85 VAC to 264 VAC, 120 VDC to 370 VDC
1 Output
15 VDC
333 mA
Through Hole
Encapsulated
3 kVAC
82%
25.4 mm
25.4 mm
16.5 mm
RAC05-K
Prekės Ženklas: RECOM Power
Atitiktis: CAN/CSA; CE; EAC; ERP; IEC; RoHS; UL
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: CN
Pramonė: Industrial
Įvesties Dažnis: 47 Hz to 63 Hz
Apkrovos Reguliavimas: Regulated
Didžiausia darbinė temperatūra: + 50 C
Minimali darbinė temperatūra: - 25 C
Atviras Rėmas / Uždaras: Enclosed
Pakavimas: Tube
Gaminio tipas: AC-DC Power Modules
Gamyklinės pakuotės kiekis: 18
Subkategorija: Power Supplies
Prekinis pavadinimas: Powerline
Dalies Nr., kitokios klasifikacijos numeriai: 20001059
Vieneto Svoris: 20 g
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409510
JPHTS:
850440090
KRHTS:
8504401090
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

RAC05-K AC/DC Power Supply Modules

RECOM RAC05-K AC/DC Power Supply Modules are lightweight with a fully encapsulated plastic casing for PCB mount. These modules are certified to UL60950-1 and UL62368-1 as well as safety approvals for industrial and IT solutions. RECOM RAC05-K modules are cost-effective, 5W power supplies in a compact 1" x 1" package offering high power density and feature an internal EMC class B filter. Typical applications include IoT, monitoring systems, instruments, meters, industrial controls, security systems, and more.

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.