R-78T12-1.0/AC-R

RECOM Power
919-R-78T12-1.0/ACR
R-78T12-1.0/AC-R

Gam.:

Aprašymas:
DC/DC keitikliai - SMD 15-42VIN 12V 1A SIP3 23x27.2x10mm
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
17 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje.
Min. 150   Užsakoma po 150
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
12,02 € 12,02 €
11,92 € 59,60 €
11,83 € 118,30 €
11,60 € 290,00 €
11,27 € 563,50 €
9,37 € 937,00 €
Visa Ritė (Užsakoma po 150)
9,37 € 1 405,50 €

Alternatyvi pakuotė

Gam. dalies Nr.:
Pakuotė:
Tray
Prieinamumas:
Prieinamumas
Kaina:
12,15 €
Min.:
1

Galimas Pakeitimas

RECOM Power R-78T12-1.0/AC-TRAY
RECOM Power
DC/DC keitikliai - SMD 15-42VIN 12V 1A SIP3 23x27.2x10mm

Produkto Požymis Atributo vertė Pasirinkite Požymį
RECOM
Gaminio kategorija: DC/DC keitikliai - SMD
RoHS:  
Non-Isolated
1 Output
15 V
42 V
12 V
1 A
SMD-3
27.2 mm (1.071 in)
23 mm (0.906 in)
10 mm (0.394 in)
Industrial
R-78T
Prekės Ženklas: RECOM Power
Korpuso Stilius: Open Frame
Atitiktis: EAC; RoHS
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: TW
Didžiausia darbinė temperatūra: + 85 C
Minimali darbinė temperatūra: - 40 C
Montavimo stilius: SMD/SMT
Pakavimas: Reel
Pakavimas: Cut Tape
Gaminys: Non-Isolated / PoL
Gaminio tipas: Non-Isolated DC-DC Converters
Gamyklinės pakuotės kiekis: 150
Subkategorija: DC-DC Converters
Prekinis pavadinimas: Innoline
Dalies Nr., kitokios klasifikacijos numeriai: 80099292
Vieneto Svoris: 4,500 g
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8504409590
CNHTS:
8504409999
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99

SMD Isolated Power Modules

RECOM Power SMD Isolated Power Modules provide flexible gate drive bias voltages, ensuring high efficiency and system reliability. These isolated modules offer multiple input ranges depending on the selected variant and temperature range. Each part features two fully regulated outputs that can be user-programmed as asymmetric positive and negative values or as a single positive or negative value to meet requirements for various gate drive voltages. Additional features include various protections, such as input undervoltage and overvoltage lockout, overtemperature, output overload, undervoltage, and overvoltage. RECOM Power SMD Isolated Power Modules are suitable for building and home automation, datacom, energy, automation, and infrastructure.

R-78T 1.0A Switching Regulator DC-DC Converters

RECOM Power R-78T 1.0A Switching Regulator DC-DC Converters offer a wide input voltage range, efficiency up to 95%, and a low profile SMD package. Three output voltages are available as standard: 3.3V, 5V, and 12V. Due to a 1.5A start-up overload capability, the R-78T converters can be used to replace 1A or 1.5A regulators in many applications. These modules come with three different styles to be pin-compatible with existing solutions, but at a lower cost.

R-78 Innoline Non-Isolated DC/DC Converters

RECOM Power Innoline R-78 DC/DC Non-Isolated Converters offer efficiency up to 97%, eliminating the need for heatsinks. These high-efficiency regulators are highly suited to replace the LM78 linear regulators and are pin-out compatible with LM78XX linears. The high efficiency of RECOM's Innoline R-78DC/DC single output converters means no heat sinks to take up space and incur additional mounting costs for users. Features of R-78's include very low profiles, low ripple and noise, and short circuit, overload, and overtemperature protection. The R-78 components are fully certified to EN 60601-1-2 (Medical Equipment), EN 55022 (Emissions), and EN55024 (Immunity), EMC standards, and for EN-60950-1 safety.