RCX5M-Z-000-0

REAN
568-RCX5M-Z-000-0
RCX5M-Z-000-0

Gam.:

Aprašymas:
XLR jungtys 5P MALE XLR CBL CONN IP65 NICKEL/TIN

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas: 45

Turime sandėlyje:
45 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
22 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
4,75 € 4,75 €
4,02 € 402,00 €
3,95 € 790,00 €
3,80 € 1 900,00 €
3,66 € 3 660,00 €
3,57 € 7 140,00 €
5 000 Pasiūlymas

Produkto Požymis Atributo vertė Pasirinkite Požymį
Neutrik
Gaminio kategorija: XLR jungtys
RoHS:  
REACH - SVHC:
Cable Connectors
Standard XLR
5 Position
Male
Cable
Free Hanging
Tin
Straight
Z
Prekės Ženklas: REAN
Spalva: Nickel
Contact medžiaga: Brass
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: CN
Dabartinė klasė: 7.5 A
Sukabinimo ciklai: 1000 Cycles
Gaminio tipas: XLR Connectors
Korpuso Padengimas: Nickel
Gamyklinės pakuotės kiekis: 100
Subkategorija: Audio & Video Connectors
Nurodytoji įtampa: 50 V
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8536699099
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Lighting Solutions

REAN Lighting Solutions are ideal for lighting, digital signage / LED, professional audio, and music industry applications. These REAN products offer robustness and reliability, making them an optimal solution for connecting devices and products. The comprehensive portfolio provides a one-stop shop for all of the connections required in lighting applications. REAN Lighting Solutions feature robust, lockable power connectors as well as reliable, lockable data connectors and XLR connectors.

XLR Connectors

REAN XLR Connectors feature robust construction and are designed to withstand more than 1000 mating cycles. In addition to the D and Z series, the XLR family includes unique finger grooves and right-angle connectors. The REAN XLR product lineup includes variants with IP65 protection. These receptacles and connectors are ideal for applications such as lighting, digital signage, concerts, theaters, professional audio, and more.

Z Series XLR Connectors

REAN Z Series XLR Connectors are specially designed for outdoor, wet, and/or polluted environments. The 3- and 5-contact Z series XLR cable connectors feature rubber sealing for IP65 protection in the mated condition. The connectors also utilize an internal waterproof structure, so if the cable is bent at any angle, water will not enter the connector inside. The 3- and 5-contact Z series chassis connectors feature sealed, chrome-plated flanges and built-in sealing caps for IP65 protection in both mated and unmated conditions. REAN Z Series XLR Connectors are ideal for lighting, digital signage, concerts, and professional audio applications.