APPM00090748102XY0

Pulse Electronics
673-APPM090748102XY0
APPM00090748102XY0

Gam.:

Aprašymas:
Common Mode Filters / Chokes Chilisin Power - Common Mode Choke (CMC) Automotive Power Line & Multimedia

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas

Turime sandėlyje:
Ne Sandėlyje Esantys
Gamintojo numatytas pristatymo laikas
10 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje.
Min. 1400   Užsakoma po 700
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
Visa Ritė (Užsakoma po 700)
1,02 € 1 428,00 €

Panašūs produktai

Produkto Požymis Atributo vertė Pasirinkite Požymį
Pulse
Gaminio kategorija: Bendrieji Mode Filtrai / Duslintuvai
RoHS:  
APPM
PCB Mount
SMD/SMT
1 kOhms
4 A
13 mOhms
- 40 C
+ 125 C
9 mm
7 mm
4.8 mm
Reel
Common Mode Chokes
Prekės Ženklas: Pulse Electronics
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: CN
Gaminio tipas: Common Mode Chokes
Apsauginis: Unshielded
Gamyklinės pakuotės kiekis: 700
Subkategorija: Inductors, Chokes & Coils
Test Dažnis: 100 MHz
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

USHTS:
8548000000
ECCN:
EAR99

Inductors, Chokes, & Coils

Pulse Electronics Inductors, Chokes, and Coils are essential passive components used for reshaping and delaying alternating current. The devices are applied to electronics where voltage and current change over time. Pulse Electronics offers a comprehensive range of inductor products, including chip beads, multi-layer chip inductors, wire-wound inductors, and power inductors. Pulse Electronics inductors, chokes, and coils feature various sizes, frequency characteristics, and a wide range of impedance/inductance values to meet a designer's diverse application requirements.

AEC-Q200 Common Mode Chokes

Pulse Electronics AEC-Q200 Common Mode Chokes offer a 30Ω to 6.5kΩ impedance range, a maximum DC current rating of 500mA, and a tolerance rating down to ±20%. These common mode chokes are designed for automotive environments and are RoHS-compliant and halogen-free. Noise suppression, wire-wound construction, and ferrite cores are just a few features provided by these chokes. Pulse Electronics AEC-Q200 Common Mode Chokes are available in various sizes, ranging from 2.05mm x 1.2mm to 4.5mm x 2.8mm.

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.