PIM523

Pimoroni
397-PIM523
PIM523

Gam.:

Aprašymas:
Digital Potentiometer Development Tools RGB Potentiometer Breakout
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
10,49 € 10,49 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Pimoroni
Gaminio kategorija: Digital Potentiometer Development Tools
RoHS:  
Prekės Ženklas: Pimoroni
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: GB
Gaminio tipas: Digital Potentiometer Development Tools
Gamyklinės pakuotės kiekis: 1
Subkategorija: Development Tools
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8533409000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409199
BRHTS:
85334099
ECCN:
EAR99

PIM523 RGB Potentiometer Breakout Board

Pimoroni PIM523 RGB Potentiometer Breakout Board is designed to add a colorful light-up dial and spin the Raspberry Pi project right round. This board supports the I2C interface and Nuvoton MCU that can easily incorporate a digital linear potentiometer into the project. The RGB breakout board LED can directly be controlled inside the pot as an input device that can also show a color-coded visual status. This potentiometer has a limited range of motion and is good for dials that benefit from having a set start- and end-point. The PIM523 breakout board features reverse polarity protection, RGB LED, and compatible with all models of Raspberry Pi. This RGB potentiometer breakout board is available in 25mm x 22mm x 30mm dimensions.