2906849

Phoenix Contact
651-2906849
2906849

Gam.:

Aprašymas:
Pramoniniai apsaugos nuo viršįtampio įrenginiai TTC-6-TVSD-C-48DC- PT-I
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
5 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
20,64 € 20,64 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Phoenix Contact
Gaminio kategorija: Pramoniniai apsaugos nuo viršįtampio įrenginiai
RoHS:  
REACH - SVHC:
DIN Rail
Push-In
48 VDC
10 A
- 40 C
+ 85 C
92 mm
6.2 mm
92 mm
Prekės Ženklas: Phoenix Contact
Talpa: 1000 pF
Degumo įvertinimas: UL 94 V-0
Skirta naudoti su: MCR Technology
Gaminio tipas: Industrial Surge Protectors
Gamyklinės pakuotės kiekis: 1
Subkategorija: Surge Suppressors
Dalies Nr., kitokios klasifikacijos numeriai: TTC-6-TVSD-C-48DC-PT-I
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
8541100000
CAHTS:
8536309090
USHTS:
8536308000
JPHTS:
853630000
KRHTS:
8536300000
ECCN:
EAR99
Klasifikacija pagal kilmę
Kilmės šalis:
Vokietija
Šalis, kurioje pagaminta:
Ne
Distribucijos šalis:
Ne
Šalis gali keistis siuntimo metu.

TERMITRAB Complete Thin Surge Protection

Phoenix Contact TERMITRAB Complete Thin Surge Protection features surge protective devices with an overall width of only 3.5mm or 6mm, allowing a higher packing density in the control cabinet. These narrow components reliably protect measurement and control applications from transient overvoltages while requiring minimum space. With the optional visual monitoring, engineers can integrate up to 40 protective devices into the remote signaling system without additional cost and effort. The devices are tested with surge currents, installation and operation, vibration, temperatures (-40°C to +85°C), salt spray, corrosive gas, and more.

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.