2903795

Phoenix Contact
651-2903795
2903795

Gam.:

Aprašymas:
Gnybtų Blokas Interface Moduliai VIP-3/PT/FLK60

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas

Turime sandėlyje:
4 Galima Išsiųsti per 20 Dienų
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
88,38 € 88,38 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Phoenix Contact
Gaminio kategorija: Gnybtų Blokas Interface Moduliai
RoHS:  
Passive Interface Modules
60 Position
1 A
60 V
26 AWG
14 AWG
Push-In
Green
VIP-PT
Prekės Ženklas: Phoenix Contact
Prijungimo Metodas: Push-In
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: US
Aukštis: 75.8 mm
Didžiausia darbinė temperatūra: + 50 C
Minimali darbinė temperatūra: - 20 C
Pitch: 2.54 mm
Gaminio tipas: Terminal Block Interface Modules
Gamyklinės pakuotės kiekis: 1
Subkategorija: Terminal Blocks
Prekinis pavadinimas: VARIOFACE
Plotis: 107.9 mm
Dalies Nr., kitokios klasifikacijos numeriai: VIP-3/PT/FLK60 VIP3PTFLK60
Vieneto Svoris: 278,800 g
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

                        
Phoenix Contact has modified the appearance of the housing color
from light green to light gray. This change affects only the
appearance of the articles.

The fit, function, and all other technical specifications of the
articles remain unchanged. All "VIP" articles will feature this
housing color change, from light green to light gray. Scope of
this change includes all related/associated materials, such as
endplates, covers, "blind plugs", terminal blocks, etc.

Mouser may supply both versions of this product simultaneously
depending on inventory.

Please contact a Mouser Technical Sales Representative for
further information.

5-0315-3

TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
BRHTS:
85369090
ECCN:
EAR99

VIP-PT Terminal Block Interface Modules

Phoenix Contact VIP-PT Terminal Block Interface Modules expand the VARIOFACE professional line to offer high-speed termination via push-in technology. Phoenix Contact VIP-PT Terminal Block Interface Modules quickly and accurately connect field and control signals in control cabinets. A high-density cable, such as ribbon, D-Sub, and HD D-Sub, connects the control side of these modules to I/O cards and transmit signals to the field side for individual wiring. This design bypasses the time-consuming and potentially error-prone task of wiring directly to the I/O card via terminal blocks and point-to-point wiring.

Terminal Blocks

Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.