1862084

Phoenix Contact
651-1862084
1862084

Gam.:

Aprašymas:
Fiksuoti Gnybtų Blokai SPTAF 1/ 6-3,5-EL

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas: 510

Turime sandėlyje:
510 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
5 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
1,90 € 1,90 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Phoenix Contact
Gaminio kategorija: Fiksuoti Gnybtų Blokai
RoHS:  
6 Position
3.5 mm
Push-In
16 A
160 V
24 AWG
16 AWG
PCB Mount
45 deg
Green
SPTAF
Prekės Ženklas: Phoenix Contact
Contact medžiaga: Copper
Contact danga: Tin
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: PL
Degumo įvertinimas: UL 94 V-0
Aukštis: 12.8 mm
Korpuso medžiaga: Polyamide (PA)
Ilgis: 11 mm
Gaminys: Fixed Terminal Blocks
Gaminio tipas: Fixed Terminal Blocks
Gamyklinės pakuotės kiekis: 65
Subkategorija: Terminal Blocks
Terminacijos Stilius: Solder Pin
Vieneto Svoris: 77,700 g
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Building Intelligence Connectors & Assemblies

Phoenix Contact Building Intelligence Connectors and Assemblies aid in building system design through integral cross-trade and cross-sector data integration in the IoT-based framework Emalytics. Emalytics offers an intelligent platform that combines all the key elements for smart building digital infrastructures. The Emalytics framework enables efficient operation where all technical systems can exchange information resulting in sustainable CO2 emissions reduction and cost-effective optimization. The building intelligence connectors and cable assemblies feature various bus and network protocols (KNX, BACnet, Modbus, M-Bus, and more) standardized into a uniform data object. These durable components are developed using state-of-the-art technology propagating a future-proof solution.

SPTAF Low-Profile PCB Fixed Terminal Blocks

Phoenix Contact SPTAF Low-Profile PCB Fixed Terminal Blocks utilize a cable connection funnel that is angled by 45° for easier conductor connections. The SPTAF series features a flat design height of only 8mm, which still allows for a reliable connection of 16AWG conductors. Three lever versions are available for ergonomic actuation. Phoenix Contact SPTAF Low-Profile PCB Fixed Terminal Blocks handle current up to 8A and voltages up to 160V with a 3.5mm pitch and up to 300V with a 5mm pitch.

LED Lighting Connectors

Phoenix Contact LED Lighting Connectors include several families of PCB terminal blocks and connectors to provide solutions for lights and lighting systems. These lighting connectors include models as short as 5mm high (PTSM) as well as those with spring push-in technology for a toolless design (PTS/PTSA). This Phoenix Contact lighting solutions feature UL and CSA approvals and current carrying capacities up to 10A while supporting wires from 26AWG to 14AWG. Surface-mount and through-hole reflow versions are available, with some terminal blocks including up to 24 positions per connector. Phoenix Contact LED Lighting Connectors are ideal for the automotive and infrastructure industries, wind and solar energy, plus applications in power supplies and transmission / distribution.

Terminal Blocks

Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.