1830964

Phoenix Contact
651-1830964
1830964

Gam.:

Aprašymas:
Prijungiamieji Gnybtų Blokai IMCV 1,5/12-G-3 5 RN P20 THR

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas

Turime sandėlyje:
Ne Sandėlyje Esantys
Gamintojo numatytas pristatymo laikas
7 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
10,52 € 10,52 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Phoenix Contact
Gaminio kategorija: Prijungiamieji Gnybtų Blokai
RoHS:  
Headers - Inverted
12 Position
3.5 mm
Through Hole
8 A
160 V
Black
IMCV
Prekės Ženklas: Phoenix Contact
Contact medžiaga: Copper
Contact danga: Tin
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: DE
Degumo įvertinimas: UL 94 V-0
Aukštis: 16.35 mm
Korpuso medžiaga: Liquid Crystal Polymer (LCP)
Ilgis: 6.3 mm
Gaminio tipas: Pluggable Terminal Blocks
Gamyklinės pakuotės kiekis: 50
Subkategorija: Terminal Blocks
Prekinis pavadinimas: COMBICON Control
Plotis: 42.8 mm
Vieneto Svoris: 4,210 g
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

IFMC Series Inverted PCB Connectors

Phoenix Contact IFMC Series Inverted PCB Connectors offer three versions that require no tools. Self-locking side flanges provide safe latching or a push-in connection with an integrated spring lever that provides a fast connection. For stranded and solid conductors up to 1.5mm2, the Phoenix Contact IFMC Series are free-hanging connections, wire-to-board, in combination with the base strips in series IMC (V) 1,5. The extremely compact design boasts a height of just 7.8mm.

COMBICON Control Terminal Blocks

Phoenix Contact COMBICON Control Terminal Blocks feature a range of fixed and pluggable variants for measurement and control technology. The product quality of COMBICON control modules is confirmed by numerous certificates. These Phoenix Contact connectors are ideal for industrial electronics, and some are also qualified for Ex or rail sector applications. The pluggable terminal blocks let designers find the right assembly and connection technology. The range of products includes screw, push-in spring, displacement, and crimp connectors. The fixed terminal block range sets the industry benchmark for reliable and efficient individual wiring of PCBs.

Terminal Blocks

Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.