1628792

Phoenix Contact
651-1628792
1628792

Gam.:

Aprašymas:
Žiedinės Metrinės Jungtys M23-7ES198A8L25S

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas

Turime sandėlyje:
Ne Sandėlyje Esantys
Gamintojo numatytas pristatymo laikas
7 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
20,73 € 20,73 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Phoenix Contact
Gaminio kategorija: Žiedinės Metrinės Jungtys
RoHS:  
Circular Metric Connectors
4 Contact, 3 Power + PE
M23
Crimp
9 A, 30 A
630 V
IP68
Prekės Ženklas: Phoenix Contact
Contact lytis: Socket (Female)
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: DE
Aprašymas/Funkcija: Contacts Sold Separately
Lytis: Female
Korpuso medžiaga: Polyamide (PA)
Užrakinimo Mechanizmas: Push Twist
Montavimo stilius: Field Attachable-Installable
Gaminys: Connectors
Korpuso Stilius: Receptacle
Apsauginis: Shielded
Gamyklinės pakuotės kiekis: 1
Subkategorija: Circular Connectors
Tipas: Straight
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8536699099
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99

M17 to M40 PRO Circular Connectors

Phoenix Contact M17 to M40 PRO Circular Connectors feature a secure ONECLICK fast-locking system and consistent connector design, which is backward compatible with the market standard. The connectors provide reliable shield connections with cost-effective cable assemblies. The M17 to M40 PRO series connectors offer 4 to 19 positions for high flexibility. The Phoenix Contact M17 to M40 PRO Circular Connectors are IP66 and IP68 rated for harsh environmental conditions and are resistant to vibration of a minimum of 20g sinusoidal.

M23 Pro Circular Metric Connectors

Phoenix Contact M23 Pro Circular Metric Connectors offer uniform solutions for signal and power transmission. M23 Pro connectors also feature the Phoenix Contact ONECLICK fast-locking system that connects devices quickly and safely. The ONECLICK system has an optically, haptically, and acoustically clear locking position for protection in harsh environments. Phoenix Contact M23 Pro connectors offer a rated voltage of up to 300V signal or 600V power. The series also provides vibration resistance up to 20g.

M17 to M58 Circular Connectors

Phoenix Contact M17 to M58 Circular Connectors offer a robust design from small to large, as well as straight and angled variations for signal or power needs. These connectors from Phoenix Contact provide reliable use due to the high-quality materials and feature a Oneclick fast-locking system that only requires a quarter-turn for a quick and secure connection. Interference-free signal transmission is made possible with EMC protection. Various applications can be supplied with signal connectors with up to 19 positions, and high performances and power ratings are achieved by power connectors with current ratings up to 150A and 630V. Overmolded versions are available in sizes M17 to M40, and the M23 angled design allows rotation of more than 240°.

Circular Connectors

Phoenix Contact offers a portfolio of metric circular connectors ideal for industrial automation in various designs: different sizes and mounting versions, straight or angled, molded, or for field assembly. These connectors feature versatile solutions for transmitting signals, data, and power. The circular connectors from Phoenix Contact feature shielded metal housings, high flexibility with individual adaptions tailored to specific requirements, and industry-standard degrees of protection, including IP67 and higher.