1623888

Phoenix Contact
651-1623888
1623888

Gam.:

Aprašymas:
Elektromobilių įkroviklių priedai EV-GBSC-D6,5MM Slf-cls cvr GB/T Ty2

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas

Turime sandėlyje:
Ne Sandėlyje Esantys
Gamintojo numatytas pristatymo laikas
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
34,27 € 34,27 €
30,93 € 309,30 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Phoenix Contact
Gaminio kategorija: Elektromobilių įkroviklių priedai
Cover
EV
Prekės Ženklas: Phoenix Contact
Aprašymas/Funkcija: Type 2, GB/T
Aukštis: 76.6 mm
Gaminio tipas: EV Charger Accessories
Gamyklinės pakuotės kiekis: 1
Subkategorija: E-Mobility
Plotis: 76.6 mm
Vieneto Svoris: 180 g
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

Reglamentavimo kodai
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
ECCN:
EAR99
Klasifikacija pagal kilmę
Kilmės šalis:
Vokietija
Šalis, kurioje pagaminta:
Ne
Distribucijos šalis:
Ne
Šalis gali keistis siuntimo metu.

E-Mobility Solutions

Phoenix Contact E-Mobility Solutions offer a complete range of charging connectors - Type 1, Type 2, and GB/T standard - from a single source. These combined charging systems (CCS) are standard-compliant charging systems for electric vehicles that support both conventional AC charging and fast DC charging. Both vehicle connectors fit into the CCS vehicle inlet. Combined charging systems deliver an intelligent charging process that is safe and fast charging.

CCS Type 2 - Fast DC Charging for Europe

Phoenix Contact CCS Type 2 - Fast DC Charging Products for Europe are the ideal charging interface for everyday charging situations in Europe. Combined Charging System (CCS) technology is suitable for both conventional AC charging and for DC charging on the move. The CCS vehicle connector system easy inserts into the vehicle inlet and transmits DC current up to 200A. Phoenix Contact CCS Type 2 - Fast DC Charging Products for Europe comply with IEC 62196.

GB/T Standard - Conventional AC Charging for China

Phoenix Contact GB/T Standard - Conventional AC Charging Products for China are part of an AC charging system standardized according to the Chinese GB/T standard. This charging system enables both single- and three-phase charging in charging mode 3. A special lever locking mechanism guarantees safe charging. In the vehicle, an implemented, electric locking bolt also locks the vehicle connector. This prevents the connector from being removed during the charging process. Phoenix Contact GB/T Standard - Conventional AC Charging Products for China are compliant with IEC 62196.

GB/T Standard Fast DC Charging Products for China

Phoenix Contact GB/T Standard Fast DC Charging Products for China are part of a DC charging system that complies with the GB/T standard, providing fast DC charging for Chinese charging stations in charging mode 4. The unique locking mechanism is integrated in the vehicle connector and was developed by Phoenix Contact. The locking mechanism, which is controlled by the charging station, prevents the vehicle connector from being withdrawn during the charging process, thereby ensuring maximum safety. Phoenix Contact GB/T Standard Fast DC Charging Products for China comply with GB/T Part 3.

Type 2 - Conventional AC Charging for Europe

Type 2 - Conventional AC Charging Products for Europe carry out single- or three-phase AC charging in charging modes 2 and 3. As part of the safety concept, both PP and CP signal contacts assume control functions. These detect whether the vehicle connector is correctly inserted in the inlet and which level of power may be used for charging. Type 2 - Conventional AC Charging Products for Europe comply with IEC 62196.