1621670

Phoenix Contact
651-1621670
1621670

Gam.:

Aprašymas:
Elektromobilių įkrovimo kabeliai EV-T1M3C TYPE 1 AC CHRG CBL 20A/250V

Prieinamumas

Turime sandėlyje:
Ne Sandėlyje Esantys
Gamintojo numatytas pristatymo laikas
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
307,15 € 307,15 €
282,49 € 2 824,90 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Phoenix Contact
Gaminio kategorija: Elektromobilių įkrovimo kabeliai
RoHS:  
AC Charging Cable
Thermoplastic Elastomer (TPE)
IP44
EV
Prekės Ženklas: Phoenix Contact
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: DE
Gaminio tipas: EV Charging Cables
Gamyklinės pakuotės kiekis: 1
Subkategorija: E-Mobility
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8544429090
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
ECCN:
EAR99

E-Mobility Solutions

Phoenix Contact E-Mobility Solutions offer a complete range of charging connectors - Type 1, Type 2, and GB/T standard - from a single source. These combined charging systems (CCS) are standard-compliant charging systems for electric vehicles that support both conventional AC charging and fast DC charging. Both vehicle connectors fit into the CCS vehicle inlet. Combined charging systems deliver an intelligent charging process that is safe and fast charging.

Type 1 - Conventional AC Charging for NA & Japan

Phoenix Contact Type 1 - Conventional AC Charging Products for NA and Japan are Type 1 AC vehicle connectors that carry out single-phase AC charging in charging modes 2 and 3. This solution has two signal contacts, ensuring safe control of the charging process. The locking between the vehicle and the vehicle connector is closed by means of a lever system. The Type 1 standard does not call for a plug-in connection to the charging station. This charging cable enables electric vehicles with a Type 1 vehicle inlet to be charged at European charging stations equipped with a Type 2 infrastructure. Phoenix Contact Type 1 - Conventional AC Charging Products for NA and Japan are based on the requirements of SAE J1772 and IEC 62196-2.