1437779

Phoenix Contact
651-1437779
1437779

Gam.:

Aprašymas:
Eterneto kabeliai / tinklo kabeliai SACCBP-FSD-4CON-PG9/ 1,0-933SCO

Prieinamumas: 319

Turime sandėlyje:
319
Galime išsiųsti iš karto
Pagal užsakymą:
285
Tikėtina 2026-07-06
Gamintojo numatytas pristatymo laikas
8
Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
50,18 € 50,18 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Phoenix Contact
Gaminio kategorija: Eterneto kabeliai / tinklo kabeliai
RoHS:  
REACH - SVHC:
Bus System Cable
M12
4 Position
No Connector
Female
1 m (3.281 ft)
Green
22 AWG
D Coded
IP65, IP67
250 V
Prekės Ženklas: Phoenix Contact
Dabartinė klasė: 4 A
Apvalkalo Medžiaga: Polyvinyl Chloride (PVC)
Gaminio tipas: Ethernet Cables / Networking Cables
Gamyklinės pakuotės kiekis: 1
Subkategorija: Cable Assemblies
Prekinis pavadinimas: SPEEDCON
Dalies Nr., kitokios klasifikacijos numeriai: SACCBP-FSD-4CON-PG9/1,0-933SCO
Vieneto Svoris: 93,400 g
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

Reglamentavimo kodai
TARIC:
8544421000
CNHTS:
8544422100
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
KRHTS:
8544422010
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99
Klasifikacija pagal kilmę
Kilmės šalis:
Vokietija
Šalis, kurioje pagaminta:
Ne
Distribucijos šalis:
Ne
Šalis gali keistis siuntimo metu.

M12 Circular Connectors & Cable Assemblies

Phoenix Contact M12 Circular Connectors and Cable Assemblies are available in a wide selection of designs to enable comprehensive connection solutions for devices with data rates up to 10Gbps. These connectors can also be used for connecting signals up to 17 positions and for supplying power up to 630V and 16A in small installation spaces. The modular structure of the connectors facilitates the simple and cost-effective integration of various data, signal, and power supply pin assignments into a device concept.

M5 to M12 Circular Connectors

Phoenix Contact M5 to M12 Circular Connectors feature a uniform mechanical installation with preassembled litz wires and cables ideal for connection and transmission applications. The connectors offer a reliable 360° shielding and a push-pull fast-locking system suitable for harsh environmental conditions. The circular connectors provide a modular construction with various pin assignments, allowing easy integration into a device's design. Typical Phoenix Contact M5 to M12 Circular Connectors applications include industrial production and signal, data, and power transmissions.

Circular Connectors

Phoenix Contact offers a portfolio of metric circular connectors ideal for industrial automation in various designs: different sizes and mounting versions, straight or angled, molded, or for field assembly. These connectors feature versatile solutions for transmitting signals, data, and power. The circular connectors from Phoenix Contact feature shielded metal housings, high flexibility with individual adaptions tailored to specific requirements, and industry-standard degrees of protection, including IP67 and higher.