1385538

Phoenix Contact
651-1385538
1385538

Gam.:

Aprašymas:
Sensor Cables / Actuator Cables SAC-3P-P12MS/ 5,0-PUR

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas: 15

Turime sandėlyje:
15 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
10 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
18,64 € 18,64 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Phoenix Contact
Gaminio kategorija: Sensor Cables / Actuator Cables
RoHS:  
M12
3 Position
Pigtail
Male
A Coded
5 m (16.404 ft)
4 A
250 V
22 AWG
Black
IP65, IP67
Prekės Ženklas: Phoenix Contact
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: PL
Apvalkalo Medžiaga: Polyurethane (PUR)
Užrakinimo Mechanizmas: Push-Pull
Gaminio tipas: Sensor Cables / Actuator Cables
Gamyklinės pakuotės kiekis: 1
Subkategorija: Cable Assemblies
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

Kad ši funkcija veiktų, reikia įjungti „JavaScript“.

TARIC:
8544429090
USHTS:
8544429090
ECCN:
EAR99

Circular Connectors

Phoenix Contact offers a portfolio of metric circular connectors ideal for industrial automation in various designs: different sizes and mounting versions, straight or angled, molded, or for field assembly. These connectors feature versatile solutions for transmitting signals, data, and power. The circular connectors from Phoenix Contact feature shielded metal housings, high flexibility with individual adaptions tailored to specific requirements, and industry-standard degrees of protection, including IP67 and higher.

M5 to M12 Circular Connectors

Phoenix Contact M5 to M12 Circular Connectors feature a uniform mechanical installation with preassembled litz wires and cables ideal for connection and transmission applications. The connectors offer a reliable 360° shielding and a push-pull fast-locking system suitable for harsh environmental conditions. The circular connectors provide a modular construction with various pin assignments, allowing easy integration into a device's design. Typical Phoenix Contact M5 to M12 Circular Connectors applications include industrial production and signal, data, and power transmissions.

M12 Push-Pull Cable Assemblies

Phoenix Contact M12 Push-Pull Cable Assemblies provide a secure connection and an ease-of-use design that reduces installation time by up to 80%. Secure, tool-free plugging is achieved with push-pull technology, even in confined spaces and with a high cabling density. These cable assemblies offer greater flexibility and are highly future-proof for worldwide availability. The compact design is achieved due to the countersunk M12 ports that allow flush integration into the housing, saving on space. Phoenix Contact M12 Push-Pull Cable Assemblies latch in by means of simple, direct insertion, making them ideal for smaller spaces.