1340147

Phoenix Contact
651-1340147
1340147

Gam.:

Aprašymas:
Coaxial Kabeliai NBC-COX-CNM/5.0-M/COX-CKM

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas: 11

Turime sandėlyje:
11 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
8 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
61,95 € 61,95 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Phoenix Contact
Gaminio kategorija: Coaxial Kabeliai
RoHS:  
67 Ohms
5 m (16.404 ft)
4.9 mm (0.193 in)
Copper
Prekės Ženklas: Phoenix Contact
Gaminio tipas: Coaxial Cables
Apsauginis: Shielded
Gamyklinės pakuotės kiekis: 1
Subkategorija: Cable
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

Reglamentavimo kodai
TARIC:
8544421000
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99
Klasifikacija pagal kilmę
Kilmės šalis:
Vokietija
Šalis, kurioje pagaminta:
Ne
Distribucijos šalis:
Ne
Šalis gali keistis siuntimo metu.

Coaxial PCB Connectors & Cables

Phoenix Contact Coaxial PCB Connectors and Cables are ideal for the transmission of WLAN, BLUETOOTH®, LTE, and 5G signals. The PCB cables and connectors come in SMA, R-SMA, and N-series. The coaxial cables are 0.3m to 30m in length with damping properties. The PCB connectors are 90° angled with up to 12.4GHz frequency and used for THR and wave soldering. Phoenix Contact Coaxial PCB Connectors and Cables use lead-free materials to make them future-proof. 

Building Intelligence Connectors & Assemblies

Phoenix Contact Building Intelligence Connectors and Assemblies aid in building system design through integral cross-trade and cross-sector data integration in the IoT-based framework Emalytics. Emalytics offers an intelligent platform that combines all the key elements for smart building digital infrastructures. The Emalytics framework enables efficient operation where all technical systems can exchange information resulting in sustainable CO2 emissions reduction and cost-effective optimization. The building intelligence connectors and cable assemblies feature various bus and network protocols (KNX, BACnet, Modbus, M-Bus, and more) standardized into a uniform data object. These durable components are developed using state-of-the-art technology propagating a future-proof solution.

Everything Goes Data

Phoenix Contact provides optimized components with shielding that meet specifications for reliable data transmission in various applications. Today's digital world relies on electrification, networking, and automation, requiring the manufacturing of smart networked devices with many more end-to-end interfaces. The growing demand for the performance of connection technology in field applications means intelligent devices are becoming increasingly networked, increasing the total number of interfaces. Data connectivity forms the basis for high data rates and stable connections, while consistent quality in data transmissions depends on the interaction of all cables and connector components. Phoenix Contact offers suitable connections on the device and in the field for the designer's applications.