1333211

Phoenix Contact
651-1333211
1333211

Gam.:

Aprašymas:
USB Kabeliai / IEEE 1394 Kabeliai NBC-USB3.0-UCM/1,8-PVC/UCM

Prieinamumas: 6

Turime sandėlyje:
6 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
15 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
32,60 € 32,60 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Phoenix Contact
Gaminio kategorija: USB Kabeliai / IEEE 1394 Kabeliai
USB Cables
USB 3.2 Gen 1
USB Type C
24 Position
USB Type C
24 Position
Male / Male
1.8 m
Black
IP20
300 VAC
Prekės Ženklas: Phoenix Contact
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: CN
Duomenų perdavimo sparta: 10 Gb/s
Apvalkalo Medžiaga: Polyvinyl Chloride (PVC)
Gaminio tipas: USB Cables / IEEE 1394 Cables
Gamyklinės pakuotės kiekis: 1
Subkategorija: Cable Assemblies
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99

Building Intelligence Connectors & Assemblies

Phoenix Contact Building Intelligence Connectors and Assemblies aid in building system design through integral cross-trade and cross-sector data integration in the IoT-based framework Emalytics. Emalytics offers an intelligent platform that combines all the key elements for smart building digital infrastructures. The Emalytics framework enables efficient operation where all technical systems can exchange information resulting in sustainable CO2 emissions reduction and cost-effective optimization. The building intelligence connectors and cable assemblies feature various bus and network protocols (KNX, BACnet, Modbus, M-Bus, and more) standardized into a uniform data object. These durable components are developed using state-of-the-art technology propagating a future-proof solution.

USB Patch Cables

Phoenix Contact USB Patch Cables are available in a broad range of lengths and connection configurations. The cable lineup includes USB C to C, USB C to A, and USB A to A connections in both USB 2.0 and USB 3.2 Gen 1 compliance. Phoenix Contact USB Patch Cables feature PVC jackets, speeds up to 10Gbps, and lengths ranging from 0.3m to 5m.

Everything Goes Data

Phoenix Contact provides optimized components with shielding that meet specifications for reliable data transmission in various applications. Today's digital world relies on electrification, networking, and automation, requiring the manufacturing of smart networked devices with many more end-to-end interfaces. The growing demand for the performance of connection technology in field applications means intelligent devices are becoming increasingly networked, increasing the total number of interfaces. Data connectivity forms the basis for high data rates and stable connections, while consistent quality in data transmissions depends on the interaction of all cables and connector components. Phoenix Contact offers suitable connections on the device and in the field for the designer's applications.