1332634

Phoenix Contact
651-1332634
1332634

Gam.:

Aprašymas:
USB Jungtys CUC-USB2.0-J1ST-AH/UAF-SMD

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas: 401

Turime sandėlyje:
401 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
15 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
1,23 € 1,23 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Phoenix Contact
Gaminio kategorija: USB Jungtys
USB Type A Connectors
USB 2.0
SMD/SMT
4 Contact
1 Port
1.5 A
30 V
Vertical
PCB Mount
IP20
Prekės Ženklas: Phoenix Contact
Spalva: Black
Contact medžiaga: Copper Alloy
Contact danga: Gold
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: CN
Degumo įvertinimas: UL 94 V-0
Didžiausia darbinė temperatūra: + 85 C
Minimali darbinė temperatūra: - 40 C
Gaminio tipas: USB Connectors
Korpuso Padengimas: Nickel
Gamyklinės pakuotės kiekis: 300
Subkategorija: USB Connectors
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8536693000
CNHTS:
8536901100
USHTS:
8536694040
ECCN:
EAR99

USB Connectors

Phoenix Contact USB Connectors include a wide range of USB A and USB C connectors with multiple mounting styles. Standards include USB 2.0 and USB 3.2 compliance, along with horizontal, sideways horizontal, and vertical mounting positions. Phoenix Contact USB Connectors are offered in both thru-hole and SMD configurations.

Building Intelligence Connectors & Assemblies

Phoenix Contact Building Intelligence Connectors and Assemblies aid in building system design through integral cross-trade and cross-sector data integration in the IoT-based framework Emalytics. Emalytics offers an intelligent platform that combines all the key elements for smart building digital infrastructures. The Emalytics framework enables efficient operation where all technical systems can exchange information resulting in sustainable CO2 emissions reduction and cost-effective optimization. The building intelligence connectors and cable assemblies feature various bus and network protocols (KNX, BACnet, Modbus, M-Bus, and more) standardized into a uniform data object. These durable components are developed using state-of-the-art technology propagating a future-proof solution.

Everything Goes Data

Phoenix Contact provides optimized components with shielding that meet specifications for reliable data transmission in various applications. Today's digital world relies on electrification, networking, and automation, requiring the manufacturing of smart networked devices with many more end-to-end interfaces. The growing demand for the performance of connection technology in field applications means intelligent devices are becoming increasingly networked, increasing the total number of interfaces. Data connectivity forms the basis for high data rates and stable connections, while consistent quality in data transmissions depends on the interaction of all cables and connector components. Phoenix Contact offers suitable connections on the device and in the field for the designer's applications.