1332079

Phoenix Contact
651-1332079
1332079

Gam.:

Aprašymas:
HDMI Kabeliai NBC-HDMI-HAM/1,0-PVC/HAM

Prieinamumas: 12

Turime sandėlyje:
12 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
10 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
11,24 € 11,24 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Phoenix Contact
Gaminio kategorija: HDMI Kabeliai
HDMI
19 Position
HDMI
19 Position
Male / Male
1 m
Black
500 VAC
Prekės Ženklas: Phoenix Contact
Apvalkalo Medžiaga: Liquid Crystal Polymer (LCP)
Gaminio tipas: HDMI Cables
Gamyklinės pakuotės kiekis: 1
Subkategorija: Cable Assemblies
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8544421000
CNHTS:
8544422100
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99

Building Intelligence Connectors & Assemblies

Phoenix Contact Building Intelligence Connectors and Assemblies aid in building system design through integral cross-trade and cross-sector data integration in the IoT-based framework Emalytics. Emalytics offers an intelligent platform that combines all the key elements for smart building digital infrastructures. The Emalytics framework enables efficient operation where all technical systems can exchange information resulting in sustainable CO2 emissions reduction and cost-effective optimization. The building intelligence connectors and cable assemblies feature various bus and network protocols (KNX, BACnet, Modbus, M-Bus, and more) standardized into a uniform data object. These durable components are developed using state-of-the-art technology propagating a future-proof solution.

HDMI Connectors & Cables

Phoenix Contact HDMI Connectors and Cables are optimal for the reliable transmission of audio and video data and Ethernet (HEC) in protected applications. These connectors and cables feature two outlet directions on the PCB and patch cables ranging from 0.3m to 7.5m. Phoenix Contact HDMI PCB connectors are dimensioned for processing in automated SMT and THR reflow processes.

Everything Goes Data

Phoenix Contact provides optimized components with shielding that meet specifications for reliable data transmission in various applications. Today's digital world relies on electrification, networking, and automation, requiring the manufacturing of smart networked devices with many more end-to-end interfaces. The growing demand for the performance of connection technology in field applications means intelligent devices are becoming increasingly networked, increasing the total number of interfaces. Data connectivity forms the basis for high data rates and stable connections, while consistent quality in data transmissions depends on the interaction of all cables and connector components. Phoenix Contact offers suitable connections on the device and in the field for the designer's applications.