TDP43ME-AC

Panduit
644-TDP43ME-AC
TDP43ME-AC

Gam.:

Aprašymas:
Spausdintuvai AC adapter for TDP43ME printer

Eksploatacijos Laikotarpis:
Netinkama eksploatuoti:
Planuojama, kad gaminys taps nebenaudojamas ir gamintojas jo nebetieks.

Prieinamumas

Turime sandėlyje:
Ne Sandėlyje Esantys
Gamintojo numatytas pristatymo laikas
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
311,42 € 311,42 €
307,75 € 3 077,50 €
304,10 € 7 602,50 €
50 Pasiūlymas

Produkto Požymis Atributo vertė Pasirinkite Požymį
Panduit
Gaminio kategorija: Spausdintuvai
RoHS:  
Accessories
Replacement AC Power Adapter
TDP43ME Printer
Black
Prekės Ženklas: Panduit
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: TW
Gaminio tipas: Printers
Serija: TDP43ME
Gamyklinės pakuotės kiekis: 1
Subkategorija: Printers
Dalies Nr., kitokios klasifikacijos numeriai: DESKTOP PRINTER
Vieneto Svoris: 486 g
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8504408390
CNHTS:
8536690000
CAHTS:
8504409093
USHTS:
8504409540
JPHTS:
853669000
KRHTS:
8504401090
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

TDP43ME Thermal Transfer Desktop Printers

Panduit TDP43ME Thermal Transfer Desktop Printers are designed to work with Panduit labeling software and media and create high-quality printed identification. These printers are easy to set up and come with Easy-Mark™ labeling software and a hybrid ribbon. The TDP43ME printers produce crisp, durable printed legends on wire and cable markers, terminal block labels, conduit and voltage markers, control panel labels, and safety signs. These printers can print a wide variety of self-laminating labels, component labels, non-laminated labels, heat shrink labels, marker plates, and continuous tapes up to 4 inches. Typical applications include industrial automation, network infrastructure, Original Equipment Manufacturer (OEM), Maintenance, Repair, and Operations (MRO), and construction.

TDP43ME Printers and Accessories

Panduit TDP43ME Printers and Accessories are compact and lightweight in design and are ideal to use in offices or remote locations. The TDP43ME printers are easy to set up and come with Easy-Mark™ labeling software and a hybrid ribbon. The TDP43ME accessories come in hybrid, wax, and resin materials. Typical applications include industrial automation, network infrastructure, Original Equipment Manufacturer (OEM), Maintenance, Repair, and Operations (MRO), and construction.