DCT

Panduit
644-DCT
DCT

Gam.:

Aprašymas:
Laidų Nuėmimo ir Pjovimo Įrankiai Duct Cutting Tool

Prieinamumas: 12

Turime sandėlyje:
12
Galime išsiųsti iš karto
Pagal užsakymą:
6
Gamintojo numatytas pristatymo laikas
9
Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
146,59 € 146,59 €
144,74 € 1 447,40 €
140,64 € 3 516,00 €
500 Pasiūlymas

Produkto Požymis Atributo vertė Pasirinkite Požymį
Panduit
Gaminio kategorija: Laidų Nuėmimo ir Pjovimo Įrankiai
RoHS:
Cutting Tools
Duct Cutting Tool
Prekės Ženklas: Panduit
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: US
Skirta naudoti su: Wiring Duct and Cover
Gaminio tipas: Wire Strippers & Cutters
Serija: DCT
Gamyklinės pakuotės kiekis: 1
Subkategorija: Tools
Prekinis pavadinimas: PANDUCT
Vieneto Svoris: 64,637 g
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8203300000
USHTS:
8203300000
JPHTS:
820330000
KRHTS:
8203300000
MXHTS:
8203300100
BRHTS:
82033000
ECCN:
EAR99

Panduct® Installation Tools

Panduit Panduct® Installation Tools feature a range of cutting, notching, and installation tools designed for use with Panduit wiring ducts and covers. The lineup includes the PBDCT bench-mount and DCT hand-held cutting tools, the DFCT duct finger-cutting tool, the DNT-100 sidewall notching tool, and the TNR nylon rivet tool. These tools are designed to work in conjunction with one another. The PBDCT and DCT both cut wiring ducts, while the DFCT cuts wiring duct fingers, including wide-slotted types. The DNT-100 tool is designed to notch or remove sidewalls to the bottom score line for corner and T junctions, and the TNR hand-held tool quickly and easily installs or removes Panduit nylon rivets. Panduit Panduct Installation Tools feature rugged construction for long-term use, and cutting tool replacement blades are available.

Panduct® DCT Duct Cutting & DNT-100 Notching Tools

Panduit Panduct® DCT Duct Cutting and DNT-100 Sidewall Notching Tools are designed for use with Panduit wiring ducts and covers. The DCT tool cuts wiring ducts up to 2" wide, providing a smooth, burr-free cut for all types of slotted walls and covers. The DCT cutting tool is constructed from heavy-duty steel and has a spring to assist in opening the handle. The DNT-100 tool is used to notch the duct sidewall down to the score line to facilitate finger breakouts for corner and T junctions. The DNT-100 notching tool can also remove sidewalls to create intersections or assist with the bundling of wire ducts. Both versions of these Panduit Panduct tools feature a hand-held design with manual operation and no power required.