EVAL_PAN1323

Panasonic
667-EVAL_PAN1323
EVAL_PAN1323

Gam.:

Aprašymas:
„Bluetooth“ kūrimo priemonės – 802.15.1 PAN1323 Evaluation Kit

Prieinamumas

Turime sandėlyje:
Nėra

Kainodara (EUR)

Produkto Požymis Atributo vertė Pasirinkite Požymį
Panasonic
Gaminio kategorija: „Bluetooth“ kūrimo priemonės – 802.15.1
RoHS:  
Evaluation Modules
PAN1315,PAN1316, PAN1317, PAN1325, PAN1326, PAN1327
1.7 V to 4.8 V
Bluetooth
Prekės Ženklas: Panasonic
Interface Type: UART
Didžiausia darbinė temperatūra: + 70 C
Minimali darbinė temperatūra: - 20 C
Pakavimas: Bulk
Gaminio tipas: Bluetooth Development Tools
Gamyklinės pakuotės kiekis: 1
Subkategorija: Development Tools
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

Reglamentavimo kodai
TARIC:
8517620000
CNHTS:
8543709990
CAHTS:
8517620090
USHTS:
8543709860
ECCN:
EAR99
Klasifikacija pagal kilmę
Kilmės šalis:
Jungtinės Valstijos
Šalis, kurioje pagaminta:
Ne
Distribucijos šalis:
Ne
Šalis gali keistis siuntimo metu.

Wireless Connectivity Solutions

Panasonic Wireless Connectivity Solutions offer a wide range of technologies and provide the flexibility to choose and apply wireless protocols best suited for numerous applications from single, world-class suppliers. These RF modules feature a simple design and provide quick implementation of wireless communications without the need for complex wireless hardware and software design. Panasonic Wireless Connectivity Solutions combine the latest communication protocols with place-and-play modules for BLUETOOTH® Low Energy, Wi-Fi®, and Bluetooth Dual Mode applications. 

RF Module Development Kits

Panasonic RF Module Development Kits provide a software and hardware testing environment. The unique motherboard/daughterboard design reduces development costs by allowing a single motherboard to be used to test multiple Panasonic modules. Kits typically include two or more modules and test boards, software, cabling, and documentation.

PAN1323 BLUETOOTH®Triple Mode RF Modules

Panasonic PAN1323 BLUETOOTH® Triple Mode RF Modules with embedded antenna integrate three popular standards (Bluetooth Classic, Bluetooth Low Energy and ANT™) in one highly flexible RF module. Through the PAN1323 Series BLUETOOTH® Triple Mode RF Modules from Panasonic, Bluetooth Version 4.0, and ANT connectivity are easily integrated into new and current designs by removing RF design and certification barriers from the development of the application. This three-mode gateway module can connect 14 million ANT nodes to over 3 billion Bluetooth nodes. The PAN1323 Series RF modules are based upon Texas Instrument's CC256x integrated circuits and uses a host-controlled interface (HCI), a cost-effective and flexible means to implement Bluetooth network. PAN1323 Series Bluetooth Triple Mode RF Modules are pad-compatible with Panasonic's PAN1325A, PAN1326, and PAN1327 Series and have Bluetooth subsystem, FCC, CE, (ETSI), and IC certifications.