ERZ-E05B431CS

Panasonic
667-ERZ-E05B431CS
ERZ-E05B431CS

Gam.:

Aprašymas:
Varistoriai ERZ-E 5mm 430V Bulk ZNR Surge Absorber

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas

Turime sandėlyje:
Ne Sandėlyje Esantys
Gamintojo numatytas pristatymo laikas
Min. 10000   Užsakoma po 100
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
0,069 € 690,00 €

Panašūs produktai

Produkto Požymis Atributo vertė Pasirinkite Požymį
Panasonic
Gaminio kategorija: Varistoriai
RoHS:  
ERZ-E10
MOVs
PCB Mount
Radial
275 VAC
350 VDC
430 V
710 V
7 mm
1.2 kA
29 J
120 pF
- 40 C
+ 85 C
Bulk
Prekės Ženklas: Panasonic
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: ID
Atstumas tarp Laidų: 5 mm
Gaminio tipas: Varistors
Gamyklinės pakuotės kiekis: 100
Subkategorija: Varistors
Prekinis pavadinimas: ZNR
Plotis: 5.6 mm
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
8533400002
KRHTS:
8533403000
BRHTS:
85334012
ECCN:
EAR99

Panasonic ERZ-E ZNR®Surge Absorbers - EXPANSION

NEW! Panasonic has expanded the ERZ-E Series ZNR® Transient/Surge Absorber product line with smaller sizes that deliver the same current and voltage ratings as the larger versions.  New sizes available include 5mm (ERZ-E5 series), 7mm (ERZ-E7 series), 8mm (ERZ-E8 series), and 11mm (ERZ-E11 series).

Panasonic Electronic Components' ERZ-E14 ZNR® Transient/Surge Absorber Series (Metal Oxide Varistors) is the newest addition to the ZNR® product line that consists of devices used to protect electronic equipment against voltage surges and save board space and cost. The ERZ-E14 Series ZNR® Transient/Surge Absorber from Panasonic Electronic Components offers the same outstanding ZNR® performance as its 20mm counterparts, but in a smaller 14mm size. Features of ERZ-E14 Series ZNR® Transient/Surge Absorbers include exceptional ability to withstand surge current in a compact size, energy handling capability, voltage range from 200V to 1100V, compliance to UL and VDE standards, and RoHS compliance. The ERZ-E14 Series is also a drop-in replacement for Panasonic's ERZ-V20Dxx series parts.
Learn More

Lighting Controls

Panasonic Lighting Controls include relays, capacitors, BLUETOOTH® modules, resistors, sensors, switches, and more for commercial and residential uses. As energy-efficiency standards increase and the demand for green energy increases, lighting controls become an increasingly vital application. Lighting applications can range from occupancy detection to centralized lighting controls with the goal of reducing energy consumption across multiple platforms. Panasonic offers a solution-based approach by providing a wide variety of electronic components. Panasonic Lighting Controls serve a variety of markets, including commercial (hospitals, parking garages) and residential buildings.

ERZ-E ZNR® Transient/Surge Absorbers (MOVs)

Panasonic ERZ-E Series ZNR® Transient/Surge Absorber product line (Metal Oxide Varistors) consists of devices used to protect electronic equipment against voltage surges and save board space and cost. The ERZ-E Series ZNR Transient/Surge Absorbers include smaller sizes 5mm (ERZ-E5), 7mm (ERZ-E7), 8mm (ERZ-E8), 11mm (ERZ-E11), and 14mm (ERZ-E14) that deliver the same outstanding ZNR performance as their larger 20mm counterparts. Features of ERZ-E14 Series ZNR Transient/Surge Absorbers include exceptional ability to withstand surge current in a compact size, energy handling capability, voltage range from 200V to 1100V, compliance to UL and VDE standards, and RoHS compliance. The ERZ-E14 Series is also a drop-in replacement for Panasonic's ERZ-V20Dxx series parts. Applications for the ERZ-E Series include lighting control, smart meters, solar inverters, appliances, consumer electronics, and communication equipment.