ERJ-C1CFR16U

Panasonic
667-ERJ-C1CFR16U
ERJ-C1CFR16U

Gam.:

Aprašymas:
Storieji Film Rezistoriai - SMD 2010 0.16ohm WideTrm Anti-Sulfur AEC-Q200

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas

Turime sandėlyje:
Ne Sandėlyje Esantys
Gamintojo numatytas pristatymo laikas
12 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje.
Min. 5000   Užsakoma po 5000
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
Visa Ritė (Užsakoma po 5000)
0,262 € 1 310,00 €

Panašūs produktai

Produkto Požymis Atributo vertė Pasirinkite Požymį
Panasonic
Gaminio kategorija: Storieji Film Rezistoriai - SMD
RoHS:  
Reel
ERJ-C1
160 mOhms
2 W
1 %
100 PPM / C
- 55 C
+ 155 C
1020 (Reversed)
2550 (Reversed)
2.5 mm (0.098 in)
5 mm (0.197 in)
0.55 mm (0.022 in)
Automotive Grade
Anti-Sulfur Resistors
AEC-Q200
Prekės Ženklas: Panasonic
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: JP
Montavimo stilius: PCB Mount
Gaminys: Thick Film Resistors SMD
Gaminio tipas: Thick Film Resistors
Gamyklinės pakuotės kiekis: 5000
Subkategorija: Resistors
Technologijos: Thick Film
Terminacijos Stilius: SMD/SMT
Vieneto Svoris: 27 mg
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8533210000
CNHTS:
8533100000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

Anti-Sulfur Resistors

Panasonic Anti-Sulfur Thick Film Chip Resistors in standard, wide terminal, and array types provide excellent resistance to sulfuration by using an Ag-Pd based inner electrode. These Panasonic Anti-Sulfur Resistors ensure high reliability by utilizing metal glaze thick film resistive elements and three layers of electrodes. ERJ-U, ERJ-C1, and EXB-U devices are suitable for use in automotive, industrial, factory automation, and power supply applications that may be subject to a high-sulfur environment. These Panasonic resistors are ideal for use in a variety of applications, including ECU, navigation systems, DC-DC power supplies, notebook PCs/desktop PCs/servers, and memory modules (SSD, DDR).

Resistors

Panasonic offers a broad line of Resistors that include High Power, Current Sense, High Precision (Thin Film), Anti-Sulfur, Resistor Arrays, and Metal Film/Oxide. Panasonic Resistors have a wide range of features and specifications, including soft terminals from Panasonic's unique manufacturing process and smaller case sizes for conventional performance standards.

High-Power/Wide Terminal Anti-Sulfur Resistors

Panasonic High-Power/Wide Terminal Anti-Sulfur Resistors feature high resistance to sulfurization achieved by adopting an anti-sulfurated electrode structure and material. High solder-joint reliability and excellent heat dissipation characteristics are provided by wide terminal construction. Panasonic High-Power/Wide Terminal Anti-Sulfur Resistors are suitable for motor control circuits of industrial equipment, automotive electronic circuits, and more.

Automotive Resistors

Panasonic offers a wide portfolio of automotive resistors, including numerous series and specification options that make them suitable for various automotive applications. These resistors are available in multiple sizes with thin film and thick film designs. Panasonic resistors are designed for applications with specific requirements, such as anti-sulfur, high precision, high temperature, low resistance, and more.