HE1AN-W-DC12V-Y6

Panasonic Industrial Devices
769-HE1AN-W-DC12V-Y6
HE1AN-W-DC12V-Y6

Gam.:

Aprašymas:
General Purpose Relays 12Vdc coil 90A 277 Vac HE-PV 1 Form A

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas: 912

Turime sandėlyje:
912 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
25 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
18,09 € 18,09 €
17,08 € 170,80 €
16,81 € 420,25 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Panasonic
Gaminio kategorija: General Purpose Relays
RoHS:  
Power Relays
High Capacity
12 VDC
1 Form A (SPST-NO)
90 A
Quick Connect
Through Hole
277 VAC, 30 VDC
Solder Pin
Non-Latching
75 Ohms
160 mA
Silver Tin Oxide (AgSnO)
HE-PV
38 mm
33 mm
36.3 mm
Bulk
Prekės Ženklas: Panasonic Industrial Devices
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: JP
Maksimali perjungimo srovė: 90 A
Energijos suvartojimas: 1.92 W
Gaminio tipas: General Purpose Relays
Gamyklinės pakuotės kiekis: 25
Subkategorija: Relays
Vieneto Svoris: 85 g
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

Kad ši funkcija veiktų, reikia įjungti „JavaScript“.

TARIC:
8536411090
CNHTS:
8536411090
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99

HE1AN 90A Power Relays

Panasonic HE1AN 90A Relays are high-capacity compact power relays designed for solar inverters. These relays allow coil hold voltage to be reduced to 40% of the nominal coil voltage. This reduced voltage is equal to an operating power of approximately 310mW. Panasonic HE1AN 90A Relays provide high insulation and 10,000V surge breakdown voltage between contacts and coil. In addition to solar and industrial inverters, the series can be used in uninterruptible power supplies and stationary charging stands. The HE1AN relays come in a 33mm x 38mm x 38.8mm package (L x W x H) with wide terminal blades.

PV Type HE Power Relays

Panasonic Industrial Devices PV Type HE Power Relays offer a high capacity and are designed for photovoltaic power systems. These 1 Form A 35A/48A/90A power relays feature a compact design with a 38mm x 33mm footprint and a height of 36.3mm for the 35A/48A types and 38.8mm for the 90A variants. The reduced coil hold voltage contributes to energy saving in devices, and the 2.5mm or 3mm contact gap complies with VDE 0126. The modules also conform to various safety standards and provide high insulation with a 10,000V surge withstand voltage (between contact and coil). Typical applications for Panasonic PV Type HE Power Relays include solar and industrial inverters, uninterruptible power supplies (UPS), and stationary stands.

Solar Storage Solutions

Panasonic Solar Storage Solutions feature relays that are ideal for reducing energy consumption for commercial and residential use. These relay families from Panasonic help capture energy and store it to perform operations in the future. These solar storage systems involve converting many forms of energy, including electrical potential energy or kinetic energy, into cost-effective storable formats for short- and long-term use. Solar inverter systems are also used to convert the direct current (DC) of a photovoltaic (PV) solar panel into an alternating current (AC). This is then fed into commercial and residential electrical grids. Panasonic offers a variety of relays designed to optimize solar storage system performance.