AXF6G4012A

Panasonic Industrial Devices
769-AXF6G4012A
AXF6G4012A

Gam.:

Aprašymas:
Plokščių ir tarpinės jungtys P4SP(0.4mm pitc
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
10 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
1,63 € 1,63 €
1,38 € 13,80 €
1,24 € 31,00 €
1,18 € 118,00 €
1,11 € 277,50 €
1,08 € 540,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Panasonic
Gaminio kategorija: Plokščių ir tarpinės jungtys
Headers
40 Position
0.4 mm (0.016 in)
2 Row
Solder
Vertical
1.5 mm, 2.5 mm
30 V
- 55 C
+ 85 C
Silver
Copper Alloy
Liquid Crystal Polymer (LCP)
P4SP
Prekės Ženklas: Panasonic Industrial Devices
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: JP
Montavimo stilius: PCB Mount
Gaminio tipas: Board to Board & Mezzanine Connectors
Gamyklinės pakuotės kiekis: 500
Subkategorija: Board to Board & Mezzanine Connectors
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

USHTS:
8536694040
ECCN:
EAR99

Connectors

Panasonic Connectors include Board-to-Board and Mezzanine Connectors and FFC and FPC Connectors. Panasonic Board-to-Board and Mezzanine Connectors feature a "Tough Contact" structure that provides a slim and low-profile design resistant to various adverse environmental conditions. FFC (Flat Flex Cables) and FPC (Flexible Printed Circuits) Connectors feature a 0.9mm to 2.0mm height with a pitch between terminals of 0.3mm / 0.5mm.

P4SP 0.4mm Pitch High Current Connectors

Panasonic Industrial Devices P4SP 0.4mm Pitch High Current Connectors are designed for board-to-board connectivity and come with shield-plate and multi-ground terminals. They offer mated heights of 1.5mm, 2.5mm, and 3mm. These connectors can handle both power and signals while providing space savings for the power line as well as design flexibility. The increased power handling capacity per pin allows designers to use fewer pins, which can help save board space. Low contact resistance (40mΩ) promotes high conductivity. This series offers the flexibility to choose any pins to use as either a signal or a power pin. Panasonic Industrial Devices P4SP 0.4mm Pitch High Current Connectors are ideal for use in DSC applications, mobile devices, and industrial equipment