ADJH24012

Panasonic Industrial Devices
667-ADJH24012
ADJH24012

Gam.:

Aprašymas:
General Purpose Relays 12V 50A 2 Coil Reverse polarity

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas: 49

Turime sandėlyje:
49 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
26 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
10,72 € 10,72 €
9,53 € 95,30 €
9,06 € 226,50 €
8,58 € 429,00 €
8,16 € 816,00 €
7,79 € 1 947,50 €
7,53 € 3 765,00 €
7,27 € 7 270,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Panasonic
Gaminio kategorija: General Purpose Relays
RoHS:  
Power Relays
Latching Relay
12 VDC
1 Form A (SPST-NO)
50 A
Solder Pin
Through Hole
480 VAC
Solder Pin
Dual Coil Latching
72 Ohms
166.7 mA
Silver Tin Oxide (AgSnO)
DJ
39 mm
15 mm
30.2 mm
Bulk
Prekės Ženklas: Panasonic Industrial Devices
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: CN
Maksimali perjungimo srovė: 50 A
Gaminio tipas: General Purpose Relays
Gamyklinės pakuotės kiekis: 50
Subkategorija: Relays
Vieneto Svoris: 31 g
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

Kad ši funkcija veiktų, reikia įjungti „JavaScript“.

CNHTS:
8536411090
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
853641000
KRHTS:
8536410000
MXHTS:
85366999
BRHTS:
85364100
ECCN:
EAR99

DJ-H Latching Relays

Panasonic DJ-H Latching Relays are available in single-coil or double-coil variants with an electronic ballast rating of 20A at 277VAC/347VAC. The operating power is 1000mW for single-coil latching relays and 2000mW for double-coil latching relays. These relays are designed for building automation, IoT switching actuators, lighting, and motor loads. Panasonic DJ-H Latching Relays feature a 50A switching current, high-inrush capability, low-coil power consumption, flux-resistant construction, and support manual switching operation. Typical applications include lighting, shutter and sunblind control, industrial control, and power distribution units (PDUs).

Solar Storage Solutions

Panasonic Solar Storage Solutions feature relays that are ideal for reducing energy consumption for commercial and residential use. These relay families from Panasonic help capture energy and store it to perform operations in the future. These solar storage systems involve converting many forms of energy, including electrical potential energy or kinetic energy, into cost-effective storable formats for short- and long-term use. Solar inverter systems are also used to convert the direct current (DC) of a photovoltaic (PV) solar panel into an alternating current (AC). This is then fed into commercial and residential electrical grids. Panasonic offers a variety of relays designed to optimize solar storage system performance.